Print Page
Image is for illustrative purposes only. Please refer to product description.
ManufacturerAMPHENOL PCD
Manufacturer Part NoM85049/60-1W16Copy
Manufacturer Standard Lead Time15 weeks
Order Code4752749
Your Part Number
25 In Stock
Need more?
25 Delivery in 4-5 Business Days(US stock)
| Quantity | Price |
|---|---|
| 1+ | NT$723.990 |
| 5+ | NT$716.530 |
| 10+ | NT$709.080 |
| 25+ | NT$677.000 |
| 50+ | NT$656.240 |
| 100+ | NT$635.470 |
| 250+ | NT$614.700 |
Price for:Each
Minimum: 1
Multiple: 1
NT$723.99
Line Note
Added to your Order Confirmation, Invoice, and Dispatch note for this order only.
Product Information
ManufacturerAMPHENOL PCD
Manufacturer Part NoM85049/60-1W16Copy
Manufacturer Standard Lead Time15 weeks
Order Code4752749
Connector Shell Size16
Cable Diameter Max24.46mm
Strain Relief MaterialAluminum Alloy
Product Range-
For Use WithAMPHENOL MIL-DTL-26482 Series 2, MIL-DTL-5015 Matrix & MIL-DTL-83723 Series III Circular Connectors
SVHCTo Be Advised
Technical Specifications
Connector Shell Size
16
Strain Relief Material
Aluminum Alloy
For Use With
AMPHENOL MIL-DTL-26482 Series 2, MIL-DTL-5015 Matrix & MIL-DTL-83723 Series III Circular Connectors
Cable Diameter Max
24.46mm
Product Range
-
SVHC
To Be Advised
Legislation and Environmental
Country of Origin:
Country in which last significant manufacturing process was carried outCountry of Origin:India
Country in which last significant manufacturing process was carried out
Country in which last significant manufacturing process was carried outCountry of Origin:India
Country in which last significant manufacturing process was carried out
Tariff No:85389099
US ECCN:EAR99
EU ECCN:NLR
RoHS Compliant:No
RoHS Phthalates Compliant:No
SVHC:To Be Advised
Download Product Compliance Certificate
Product Compliance Certificate
Weight (kg):.000907
