Print Page
Image is for illustrative purposes only. Please refer to product description.
| Manufacturer | AMPHENOL PCD |
|---|---|
| Manufacturer Part No | RSE120158Copy |
| Manufacturer Standard Lead Time | 1 weeks |
| Order Code | 4241714 |
| Product Range | RSE Series |
| Your Part Number |
Available to Order
Manufacturer Standard Lead Time: 1 week(s)
Notify me when back in stock
| Quantity | Price |
|---|---|
| 1+ | NT$1,713.720 |
| 5+ | NT$1,667.740 |
| 10+ | NT$1,579.550 |
| 20+ | NT$1,454.300 |
Price for:Each
Minimum: 1
Multiple: 1
NT$1,713.72
Line Note
Added to your Order Confirmation, Invoice, and Dispatch note for this order only.
Product Information
| Manufacturer | AMPHENOL PCD |
|---|---|
| Manufacturer Part No | RSE120158Copy |
| Manufacturer Standard Lead Time | 1 weeks |
| Order Code | 4241714 |
| Product Range | RSE Series |
| Socket Mounting | Panel |
| Socket Terminals | Stud |
| No. of Pins | 8Pins |
| Current Rating | - |
| Voltage Rating | - |
| Product Range | RSE Series |
| SVHC | To Be Advised |
Product Overview
RSE120158 is a RSE series (Mil-Spec) 2, 3 pole, low profile relay socket with 8 contacts. It complies with M12883/41-02 standards.
- 1000Mohm minimum insulation resistance
- 1500VRMS at sea level, 500VRMS at 80,000ft dielectric withstanding voltage
- Operating temperature range from -65°C to 125°C
- Polyetherimide per ASTM-D5205 socket body
- Silicone rubber per A-A-59588 grommet
Technical Specifications
| Socket Mounting | Panel |
|---|---|
| No. of Pins | 8Pins |
| Voltage Rating | - |
| SVHC | To Be Advised |
| Socket Terminals | Stud |
|---|---|
| Current Rating | - |
| Product Range | RSE Series |
Technical Docs (1)
Legislation and Environmental
| Country of Origin: Country in which last significant manufacturing process was carried outCountry of Origin: | India Country in which last significant manufacturing process was carried out |
|---|---|
| Tariff No: | 85366930 |
| RoHS Compliant: | Yes RoHS |
| RoHS Phthalates Compliant: | To be advised |
| SVHC: | To Be Advised |
| Download Product Compliance Certificate | Product Compliance Certificate |
| Weight (kg): | .016239 |
