Print Page
Image is for illustrative purposes only. Please refer to product description.

| Manufacturer | AMPHENOL PCD |
|---|---|
| Manufacturer Part No | RSL112100-SCopy |
| Manufacturer Standard Lead Time | 21 weeks |
| Order Code | 4241735 |
| Product Range | RSL Series |
| Your Part Number |
10 In Stock
Need more?
10 Delivery in 4-5 Business Days(US stock)
| Quantity | Price |
|---|---|
| 1+ | NT$10,594.570 |
| 5+ | NT$10,067.780 |
| 10+ | NT$9,675.650 |
| 25+ | NT$9,188.200 |
| 50+ | NT$8,457.690 |
Price for:Each
Minimum: 1
Multiple: 1
NT$10,594.57
Line Note
Added to your Order Confirmation, Invoice, and Dispatch note for this order only.
Product Information
| Manufacturer | AMPHENOL PCD |
|---|---|
| Manufacturer Part No | RSL112100-SCopy |
| Manufacturer Standard Lead Time | 21 weeks |
| Order Code | 4241735 |
| Product Range | RSL Series |
| No. of Pins | 11Pins |
| Current Rating | 25A |
| Product Range | RSL Series |
Product Overview
- Relay socket
- Thermoplastic moulding housing material (colour blue green)
- Silicon rubber sealing grommet material
- Stainless steel stud material
Technical Specifications
| No. of Pins | 11Pins |
|---|---|
| Product Range | RSL Series |
| Current Rating | 25A |
|---|
Technical Docs (1)
Legislation and Environmental
| Country of Origin: Country in which last significant manufacturing process was carried outCountry of Origin: | India Country in which last significant manufacturing process was carried out |
|---|---|
| Tariff No: | 85366930 |
| RoHS Compliant: | Yes RoHS |
| RoHS Phthalates Compliant: | To be advised |
| Download Product Compliance Certificate | Product Compliance Certificate |
| Weight (kg): | .005443 |
