Print Page
Image is for illustrative purposes only. Please refer to product description.

| Manufacturer | AMPHENOL PCD |
|---|---|
| Manufacturer Part No | RSL116072Copy |
| Manufacturer Standard Lead Time | 25 weeks |
| Order Code | 4241744 |
| Product Range | RSL Series |
| Your Part Number |
24 In Stock
Need more?
24 Delivery in 4-5 Business Days(US stock)
| Quantity | Price |
|---|---|
| 1+ | NT$5,882.260 |
| 5+ | NT$4,965.610 |
| 10+ | NT$4,745.290 |
| 25+ | NT$4,651.840 |
| 50+ | NT$4,558.710 |
| 100+ | NT$4,465.260 |
| 10000+ | NT$4,372.140 |
Price for:Each
Minimum: 1
Multiple: 1
NT$5,882.26
Line Note
Added to your Order Confirmation, Invoice, and Dispatch note for this order only.
Product Information
| Manufacturer | AMPHENOL PCD |
|---|---|
| Manufacturer Part No | RSL116072Copy |
| Manufacturer Standard Lead Time | 25 weeks |
| Order Code | 4241744 |
| Product Range | RSL Series |
| Socket Mounting | Panel |
| Socket Terminals | Stud |
| No. of Pins | 20Pins |
| Current Rating | 10A |
| Voltage Rating | - |
| Product Range | RSL Series |
Product Overview
RSL116072 is a RSL series (MIL-PRF-12883) 2 pole, 10A, extended height relay socket without contacts. It complies with M12883/47-10 standards.
- 1000Mohm minimum insulation resistance
- 1500VRMS at sea level, 500VRMS at 80,000ft dielectric withstanding voltage
- Operating temperature range from -65°C to 125°C
- Polyetherimide per ASTM-D5205 socket body
- Silicone rubber per A-A-59588 grommet
Technical Specifications
| Socket Mounting | Panel |
|---|---|
| No. of Pins | 20Pins |
| Voltage Rating | - |
| Socket Terminals | Stud |
|---|---|
| Current Rating | 10A |
| Product Range | RSL Series |
Technical Docs (1)
Legislation and Environmental
| Country of Origin: Country in which last significant manufacturing process was carried outCountry of Origin: | India Country in which last significant manufacturing process was carried out |
|---|---|
| Tariff No: | 85366930 |
| RoHS Compliant: | No |
| RoHS Phthalates Compliant: | No |
| Download Product Compliance Certificate | Product Compliance Certificate |
| Weight (kg): | .032314 |
