Print Page
Image is for illustrative purposes only. Please refer to product description.

| Manufacturer | AMPHENOL PCD |
|---|---|
| Manufacturer Part No | RSL116086Copy |
| Manufacturer Standard Lead Time | 21 weeks |
| Order Code | 4241758 |
| Product Range | RSL Series |
| Your Part Number |
10 In Stock
Need more?
10 Delivery in 4-5 Business Days(US stock)
| Quantity | Price |
|---|---|
| 1+ | NT$2,836.270 |
| 5+ | NT$2,680.500 |
| 10+ | NT$2,601.180 |
| 25+ | NT$2,300.520 |
| 50+ | NT$2,262.140 |
| 100+ | NT$2,225.360 |
| 250+ | NT$2,181.540 |
Price for:Each
Minimum: 1
Multiple: 1
NT$2,836.27
Line Note
Added to your Order Confirmation, Invoice, and Dispatch note for this order only.
Product Information
| Manufacturer | AMPHENOL PCD |
|---|---|
| Manufacturer Part No | RSL116086Copy |
| Manufacturer Standard Lead Time | 21 weeks |
| Order Code | 4241758 |
| Product Range | RSL Series |
| No. of Pins | 14Pins |
| Current Rating | 10A |
| Product Range | RSL Series |
Product Overview
RSL116086 is a RSE series (MIL-PRF-12883/41) 2 pole, 10A, extended height relay socket. It complies with M12883/41-05 standards.
- 1000 megaohms minimum at insulation resistance
- 500VRMS at sea level; 500VRMS at 80,000ft dielectric withstanding voltage
- Polyetherimide per ASTM-D5205 socket body
- Silicon rubber per A-A-59588 grommet
- Operating temperature range from -65°C to 125°C
Technical Specifications
| No. of Pins | 14Pins |
|---|---|
| Product Range | RSL Series |
| Current Rating | 10A |
|---|
Technical Docs (1)
Legislation and Environmental
| Country of Origin: Country in which last significant manufacturing process was carried outCountry of Origin: | India Country in which last significant manufacturing process was carried out |
|---|---|
| Tariff No: | 85366930 |
| RoHS Compliant: | Yes RoHS |
| RoHS Phthalates Compliant: | To be advised |
| Download Product Compliance Certificate | Product Compliance Certificate |
| Weight (kg): | .04046 |
