Print Page
Image is for illustrative purposes only. Please refer to product description.

| Manufacturer | AMPHENOL PCD |
|---|---|
| Manufacturer Part No | RSN116130Copy |
| Manufacturer Standard Lead Time | 1 weeks |
| Order Code | 4241740 |
| Product Range | RSN Series |
| Your Part Number |
Available to Order
Manufacturer Standard Lead Time: 1 week(s)
Notify me when back in stock
| Quantity | Price |
|---|---|
| 1+ | NT$3,865.140 |
| 5+ | NT$3,761.440 |
| 10+ | NT$3,562.520 |
Price for:Each
Minimum: 1
Multiple: 1
NT$3,865.14
Line Note
Added to your Order Confirmation, Invoice, and Dispatch note for this order only.
Product Information
| Manufacturer | AMPHENOL PCD |
|---|---|
| Manufacturer Part No | RSN116130Copy |
| Manufacturer Standard Lead Time | 1 weeks |
| Order Code | 4241740 |
| Product Range | RSN Series |
| Socket Mounting | Through Hole |
| No. of Pins | 8Pins |
| Current Rating | 10A |
| Product Range | RSN Series |
Product Overview
RSN116130 is a 10A, board mount (MIL-PRF-12883) relay socket. The product line of pluggable, PC board mount relay socket allows separable mounting of relays direct to boards in airborne or ground applications. Polyetherimide body and scalloped mounting flange reduce weight and improve strength. Mounting hardware supplied with connector secures firmly to board and eliminates stress on solder contacts. Meets all applicable specifications.
- Operating temperature range from -65°C to 125°C
- 1000Mohm minimum insulation resistance
- 1500VRMS at sea level 500VRMS at 80,000 ft dielectric withstanding voltage
- Polyetherimide per ASTM-D5205 socket body
Technical Specifications
| Socket Mounting | Through Hole |
|---|---|
| Current Rating | 10A |
| No. of Pins | 8Pins |
|---|---|
| Product Range | RSN Series |
Technical Docs (1)
Legislation and Environmental
| Country of Origin: Country in which last significant manufacturing process was carried outCountry of Origin: | India Country in which last significant manufacturing process was carried out |
|---|---|
| Tariff No: | 85366930 |
| RoHS Compliant: | Yes RoHS |
| RoHS Phthalates Compliant: | Yes RoHS |
| Download Product Compliance Certificate | Product Compliance Certificate |
| Weight (kg): | .025855 |
