Print Page
Image is for illustrative purposes only. Please refer to product description.

ManufacturerAMPHENOL RF
Manufacturer Part No095-725-130-004Copy
Manufacturer Standard Lead Time16 weeks
Order Code4840052
Your Part Number
25 In Stock
Need more?
10 Delivery in 3-4 Business Days(UK stock)
15 Delivery in 4-5 Business Days(US stock)
| Quantity | Price |
|---|---|
| 1+ | NT$1,713.430 |
| 5+ | NT$1,665.460 |
| 10+ | NT$1,617.160 |
| 25+ | NT$1,517.580 |
| 50+ | NT$1,418.000 |
Price for:Each
Minimum: 1
Multiple: 1
NT$1,713.43
Line Note
Added to your Order Confirmation, Invoice, and Dispatch note for this order only.
Product Information
ManufacturerAMPHENOL RF
Manufacturer Part No095-725-130-004Copy
Manufacturer Standard Lead Time16 weeks
Order Code4840052
Cable Length - Imperial4"
Cable Length - Metric101.6mm
Coaxial Cable Type0.047" Flexible
Connector Type ASMPM Straight Plug
Connector Type BSMPM Straight Plug
Impedance50ohm
Jacket Colour-
Product Range-
SVHCLead (04-Feb-2026)
Technical Specifications
Cable Length - Imperial
4"
Coaxial Cable Type
0.047" Flexible
Connector Type B
SMPM Straight Plug
Jacket Colour
-
SVHC
Lead (04-Feb-2026)
Cable Length - Metric
101.6mm
Connector Type A
SMPM Straight Plug
Impedance
50ohm
Product Range
-
Technical Docs (1)
Legislation and Environmental
Country of Origin:
Country in which last significant manufacturing process was carried outCountry of Origin:China
Country in which last significant manufacturing process was carried out
Country in which last significant manufacturing process was carried outCountry of Origin:China
Country in which last significant manufacturing process was carried out
Tariff No:85366910
US ECCN:EAR99
EU ECCN:NLR
RoHS Compliant:Y-Ex
RoHS
RoHS Phthalates Compliant:Yes
RoHS
SVHC:Lead (04-Feb-2026)
Download Product Compliance Certificate
Product Compliance Certificate
Weight (kg):.000001
