Print Page
Image is for illustrative purposes only. Please refer to product description.

ManufacturerAMPHENOL RF
Manufacturer Part No095-820-198-120Copy
Manufacturer Standard Lead Time16 weeks
Order Code4128219
Your Part Number
13 In Stock
Need more?
13 Delivery in 4-5 Business Days(US stock)
| Quantity | Price |
|---|---|
| 1+ | NT$1,655.510 |
| 5+ | NT$1,531.340 |
| 10+ | NT$1,407.160 |
| 25+ | NT$1,319.100 |
| 50+ | NT$1,256.180 |
| 100+ | NT$1,196.290 |
Price for:Each
Minimum: 1
Multiple: 1
NT$1,655.51
Line Note
Added to your Order Confirmation, Invoice, and Dispatch note for this order only.
Product Information
ManufacturerAMPHENOL RF
Manufacturer Part No095-820-198-120Copy
Manufacturer Standard Lead Time16 weeks
Order Code4128219
Cable Length - Imperial10ft
Cable Length - Metric3.05m
Coaxial Cable TypeLMR-195
Connector Type AFAKRA Jack
Connector Type BSMA Right Angle Plug
Impedance50ohm
Jacket Colour-
Product Range-
SVHCLead (04-Feb-2026)
Technical Specifications
Cable Length - Imperial
10ft
Coaxial Cable Type
LMR-195
Connector Type B
SMA Right Angle Plug
Jacket Colour
-
SVHC
Lead (04-Feb-2026)
Cable Length - Metric
3.05m
Connector Type A
FAKRA Jack
Impedance
50ohm
Product Range
-
Technical Docs (2)
Legislation and Environmental
Country of Origin:
Country in which last significant manufacturing process was carried outCountry of Origin:Mexico
Country in which last significant manufacturing process was carried out
Country in which last significant manufacturing process was carried outCountry of Origin:Mexico
Country in which last significant manufacturing process was carried out
Tariff No:85442000
US ECCN:EAR99
EU ECCN:NLR
RoHS Compliant:Y-Ex
RoHS
RoHS Phthalates Compliant:Yes
RoHS
SVHC:Lead (04-Feb-2026)
Download Product Compliance Certificate
Product Compliance Certificate
Weight (kg):.112946
