Print Page
Image is for illustrative purposes only. Please refer to product description.

ManufacturerAMPHENOL RF
Manufacturer Part No095-850-206-006Copy
Manufacturer Standard Lead Time16 weeks
Order Code4067929
Your Part Number
24 In Stock
Need more?
24 Delivery in 3-4 Business Days(UK stock)
| Quantity | Price |
|---|---|
| 1+ | NT$812.880 |
| 10+ | NT$690.730 |
| 25+ | NT$647.490 |
| 100+ | NT$587.180 |
| 250+ | NT$575.580 |
| 500+ | NT$569.590 |
Price for:Each
Minimum: 1
Multiple: 1
NT$812.88
Line Note
Added to your Order Confirmation, Invoice, and Dispatch note for this order only.
Product Information
ManufacturerAMPHENOL RF
Manufacturer Part No095-850-206-006Copy
Manufacturer Standard Lead Time16 weeks
Order Code4067929
Cable Length - Imperial6"
Connector to ConnectorBNC Bulkhead Jack to MMCX Plug
Cable Length - Metric152.4mm
Coaxial Cable TypeRG174
Connector Type ABNC Bulkhead Socket
Connector Type BMMCX Straight Plug
Impedance50ohm
Jacket Colour-
Product Range-
SVHCLead (04-Feb-2026)
Technical Specifications
Cable Length - Imperial
6"
Cable Length - Metric
152.4mm
Connector Type A
BNC Bulkhead Socket
Impedance
50ohm
Product Range
-
Connector to Connector
BNC Bulkhead Jack to MMCX Plug
Coaxial Cable Type
RG174
Connector Type B
MMCX Straight Plug
Jacket Colour
-
SVHC
Lead (04-Feb-2026)
Technical Docs (1)
Legislation and Environmental
Country of Origin:
Country in which last significant manufacturing process was carried outCountry of Origin:Mexico
Country in which last significant manufacturing process was carried out
Country in which last significant manufacturing process was carried outCountry of Origin:Mexico
Country in which last significant manufacturing process was carried out
Tariff No:85366910
US ECCN:EAR99
EU ECCN:NLR
RoHS Compliant:Y-Ex
RoHS
RoHS Phthalates Compliant:Yes
RoHS
SVHC:Lead (04-Feb-2026)
Download Product Compliance Certificate
Product Compliance Certificate
Weight (kg):.02331
