Print Page
Image is for illustrative purposes only. Please refer to product description.

ManufacturerAMPHENOL RF
Manufacturer Part No095-900-586-012Copy
Manufacturer Standard Lead Time15 weeks
Order Code4923204
Product Range95-900-586 Series
Your Part Number
22 In Stock
Need more?
10 Delivery in 3-4 Business Days(UK stock)
12 Delivery in 4-5 Business Days(US stock)
| Quantity | Price |
|---|---|
| 1+ | NT$1,148.700 |
| 5+ | NT$1,066.690 |
| 10+ | NT$1,002.910 |
| 25+ | NT$949.810 |
| 50+ | NT$923.510 |
| 100+ | NT$903.480 |
Price for:Each
Minimum: 1
Multiple: 1
NT$1,148.70
Line Note
Added to your Order Confirmation, Invoice, and Dispatch note for this order only.
Product Information
ManufacturerAMPHENOL RF
Manufacturer Part No095-900-586-012Copy
Manufacturer Standard Lead Time15 weeks
Order Code4923204
Product Range95-900-586 Series
Cable Length - Imperial12"
Cable Length - Metric304.8mm
Coaxial Cable TypeRG174
Connector Type AMMCX Right Angle Plug
Connector Type BN Type Bulkhead Jack
Impedance50ohm
Jacket Colour-
Product Range95-900-586 Series
SVHCNo SVHC (04-Feb-2026)
Technical Specifications
Cable Length - Imperial
12"
Coaxial Cable Type
RG174
Connector Type B
N Type Bulkhead Jack
Jacket Colour
-
SVHC
No SVHC (04-Feb-2026)
Cable Length - Metric
304.8mm
Connector Type A
MMCX Right Angle Plug
Impedance
50ohm
Product Range
95-900-586 Series
Technical Docs (1)
Legislation and Environmental
Country of Origin:
Country in which last significant manufacturing process was carried outCountry of Origin:Mexico
Country in which last significant manufacturing process was carried out
Country in which last significant manufacturing process was carried outCountry of Origin:Mexico
Country in which last significant manufacturing process was carried out
Tariff No:85442000
US ECCN:EAR99
EU ECCN:NLR
RoHS Compliant:Y-Ex
RoHS
RoHS Phthalates Compliant:Yes
RoHS
SVHC:No SVHC (04-Feb-2026)
Download Product Compliance Certificate
Product Compliance Certificate
Weight (kg):.008
