Print Page
Image is for illustrative purposes only. Please refer to product description.

ManufacturerAMPHENOL RF
Manufacturer Part No095-902-459-036Copy
Manufacturer Standard Lead Time17 weeks
Order Code4066532
Your Part Number
1 In Stock
Need more?
1 Delivery in 4-5 Business Days(US stock)
| Quantity | Price |
|---|---|
| 1+ | NT$2,499.350 |
| 5+ | NT$2,432.780 |
| 10+ | NT$2,366.200 |
| 25+ | NT$2,299.620 |
| 50+ | NT$2,233.040 |
| 100+ | NT$2,166.460 |
Price for:Each
Minimum: 1
Multiple: 1
NT$2,499.35
Line Note
Added to your Order Confirmation, Invoice, and Dispatch note for this order only.
Product Information
ManufacturerAMPHENOL RF
Manufacturer Part No095-902-459-036Copy
Manufacturer Standard Lead Time17 weeks
Order Code4066532
Cable Length - Imperial36"
Cable Length - Metric914.4mm
Coaxial Cable TypeT-Flex 405
Connector Type ASMA Plug
Connector Type BSMP Plug
Impedance50ohm
Jacket ColourBlue
Product Range-
SVHCLead (04-Feb-2026)
Technical Specifications
Cable Length - Imperial
36"
Coaxial Cable Type
T-Flex 405
Connector Type B
SMP Plug
Jacket Colour
Blue
SVHC
Lead (04-Feb-2026)
Cable Length - Metric
914.4mm
Connector Type A
SMA Plug
Impedance
50ohm
Product Range
-
Technical Docs (1)
Legislation and Environmental
Country of Origin:
Country in which last significant manufacturing process was carried outCountry of Origin:Mexico
Country in which last significant manufacturing process was carried out
Country in which last significant manufacturing process was carried outCountry of Origin:Mexico
Country in which last significant manufacturing process was carried out
Tariff No:85442000
US ECCN:EAR99
EU ECCN:NLR
RoHS Compliant:Y-Ex
RoHS
RoHS Phthalates Compliant:Yes
RoHS
SVHC:Lead (04-Feb-2026)
Download Product Compliance Certificate
Product Compliance Certificate
Weight (kg):.023587
