Print Page
Image is for illustrative purposes only. Please refer to product description.
Available to Order
Manufacturer Standard Lead Time: 12 week(s)
Notify me when back in stock
| Quantity | Price |
|---|---|
| 1+ | NT$807.180 |
| 5+ | NT$782.660 |
| 10+ | NT$743.170 |
| 25+ | NT$718.320 |
| 50+ | NT$682.390 |
| 100+ | NT$664.770 |
Price for:Each
Minimum: 1
Multiple: 1
NT$807.18
Line Note
Added to your Order Confirmation, Invoice, and Dispatch note for this order only.
Product Information
ManufacturerAMPHENOL RF
Manufacturer Part No095-902-612-200
Order Code4841064
Cable Length - Imperial7.9"
Cable Length - Metric200mm
Coaxial Cable Type1.37mm Micro
Connector Type ASMA Bulkhead Jack
Connector Type BMHF-1-LK Right Angle Plug
Impedance50ohm
Jacket Colour-
Product Range-
SVHCLead
Technical Specifications
Cable Length - Imperial
7.9"
Coaxial Cable Type
1.37mm Micro
Connector Type B
MHF-1-LK Right Angle Plug
Jacket Colour
-
SVHC
Lead
Cable Length - Metric
200mm
Connector Type A
SMA Bulkhead Jack
Impedance
50ohm
Product Range
-
Legislation and Environmental
Country of Origin:
Country in which last significant manufacturing process was carried outCountry of Origin:Singapore
Country in which last significant manufacturing process was carried out
Country in which last significant manufacturing process was carried outCountry of Origin:Singapore
Country in which last significant manufacturing process was carried out
Tariff No:0
RoHS Compliant:To be advised
RoHS Phthalates Compliant:To be advised
SVHC:Lead
Download Product Compliance Certificate
Product Compliance Certificate
Weight (kg):.030083