Print Page
Image is for illustrative purposes only. Please refer to product description.

ManufacturerAMPHENOL RF
Manufacturer Part No135101-02-36.00Copy
Manufacturer Standard Lead Time14 weeks
Order Code1776773
Your Part Number
6 In Stock
Need more?
6 Delivery in 4-5 Business Days(US stock)
| Quantity | Price |
|---|---|
| 1+ | NT$908.390 |
| 10+ | NT$772.030 |
| 25+ | NT$723.700 |
| 100+ | NT$656.300 |
| 250+ | NT$615.260 |
| 500+ | NT$591.990 |
Price for:Each
Minimum: 1
Multiple: 1
NT$908.39
Line Note
Added to your Order Confirmation, Invoice, and Dispatch note for this order only.
Product Information
ManufacturerAMPHENOL RF
Manufacturer Part No135101-02-36.00Copy
Manufacturer Standard Lead Time14 weeks
Order Code1776773
Connector to ConnectorSMA Plug to SMA Plug
Cable Length - Imperial3ft
Cable Length - Metric900mm
Coaxial Cable TypeRG174/U
Connector Type ASMA Straight Plug
Connector Type BSMA Straight Plug
Impedance50ohm
Jacket ColourBlack
Product Range-
Technical Specifications
Connector to Connector
SMA Plug to SMA Plug
Cable Length - Metric
900mm
Connector Type A
SMA Straight Plug
Impedance
50ohm
Product Range
-
Cable Length - Imperial
3ft
Coaxial Cable Type
RG174/U
Connector Type B
SMA Straight Plug
Jacket Colour
Black
Technical Docs (2)
Legislation and Environmental
Country of Origin:
Country in which last significant manufacturing process was carried outCountry of Origin:Mexico
Country in which last significant manufacturing process was carried out
Country in which last significant manufacturing process was carried outCountry of Origin:Mexico
Country in which last significant manufacturing process was carried out
Tariff No:85366910
US ECCN:EAR99
EU ECCN:NLR
RoHS Compliant:Y-Ex
RoHS
RoHS Phthalates Compliant:Yes
RoHS
Download Product Compliance Certificate
Product Compliance Certificate
Weight (kg):.019051
