Print Page
202102-11
Dust Cap / Cover, Dust Cap with Chain, N / UHF Type RF Coaxial Female Connectors, Brass Body
Image is for illustrative purposes only. Please refer to product description.

| Manufacturer | AMPHENOL RF |
|---|---|
| Manufacturer Part No | 202102-11Copy |
| Manufacturer Standard Lead Time | 15 weeks |
| Order Code | 5120622 |
| Your Part Number |
999 In Stock
Need more?
999 Delivery in 3-4 Business Days(UK stock)
| Quantity | Price |
|---|---|
| 1+ | NT$255.830 |
| 10+ | NT$219.910 |
| 100+ | NT$183.830 |
| 250+ | NT$170.590 |
| 500+ | NT$160.480 |
| 1000+ | NT$149.450 |
Price for:Each
Minimum: 1
Multiple: 1
NT$255.83
Line Note
Added to your Order Confirmation, Invoice, and Dispatch note for this order only.
Product Information
| Manufacturer | AMPHENOL RF |
|---|---|
| Manufacturer Part No | 202102-11Copy |
| Manufacturer Standard Lead Time | 15 weeks |
| Order Code | 5120622 |
| Accessory Type | Dust Cap with Chain |
| For Use With | N / UHF Type RF Coaxial Female Connectors |
| Connector Body Material | Brass Body |
| Product Range | - |
| SVHC | No SVHC (04-Feb-2026) |
Technical Specifications
| Accessory Type | Dust Cap with Chain |
|---|---|
| Connector Body Material | Brass Body |
| SVHC | No SVHC (04-Feb-2026) |
| For Use With | N / UHF Type RF Coaxial Female Connectors |
|---|---|
| Product Range | - |
Technical Docs (2)
Legislation and Environmental
| Country of Origin: Country in which last significant manufacturing process was carried outCountry of Origin: | Vietnam Country in which last significant manufacturing process was carried out |
|---|---|
| Tariff No: | 85366990 |
| US ECCN: | EAR99 |
| EU ECCN: | NLR |
| RoHS Compliant: | Yes RoHS |
| RoHS Phthalates Compliant: | To be advised |
| SVHC: | No SVHC (04-Feb-2026) |
| Download Product Compliance Certificate | Product Compliance Certificate |
| Weight (kg): | .001459 |
