Print Page
Image is for illustrative purposes only. Please refer to product description.

| Manufacturer | AMPHENOL RF |
|---|---|
| Manufacturer Part No | 901-10175Copy |
| Manufacturer Standard Lead Time | 15 weeks |
| Order Code | 5120608 |
| Your Part Number |
134 In Stock
366 more incoming. You can reserve stock now
134 Delivery in 3-4 Business Days(UK stock)
| Quantity | Price |
|---|---|
| 1+ | NT$369.660 |
| 10+ | NT$314.150 |
| 25+ | NT$294.470 |
| 100+ | NT$267.020 |
| 250+ | NT$250.310 |
| 500+ | NT$238.370 |
Price for:Each
Minimum: 1
Multiple: 1
NT$369.66
Line Note
Added to your Order Confirmation, Invoice, and Dispatch note for this order only.
Product Information
| Manufacturer | AMPHENOL RF |
|---|---|
| Manufacturer Part No | 901-10175Copy |
| Manufacturer Standard Lead Time | 15 weeks |
| Order Code | 5120608 |
| Convert From Coax Type | SMA |
| Convert From Gender | Jack |
| Convert To Coax Type | AMC |
| Convert To Gender | Plug |
| Adapter Body Style | Straight Bulkhead Adapter |
| Impedance | 50ohm |
| Connector Type | Inter Series Coaxial |
| Product Range | - |
| SVHC | No SVHC (04-Feb-2026) |
Technical Specifications
| Convert From Coax Type | SMA |
|---|---|
| Convert To Coax Type | AMC |
| Adapter Body Style | Straight Bulkhead Adapter |
| Connector Type | Inter Series Coaxial |
| SVHC | No SVHC (04-Feb-2026) |
| Convert From Gender | Jack |
|---|---|
| Convert To Gender | Plug |
| Impedance | 50ohm |
| Product Range | - |
Technical Docs (2)
Legislation and Environmental
| Country of Origin: Country in which last significant manufacturing process was carried outCountry of Origin: | Vietnam Country in which last significant manufacturing process was carried out |
|---|---|
| Tariff No: | 85366990 |
| US ECCN: | EAR99 |
| EU ECCN: | NLR |
| RoHS Compliant: | Yes RoHS |
| RoHS Phthalates Compliant: | To be advised |
| SVHC: | No SVHC (04-Feb-2026) |
| Download Product Compliance Certificate | Product Compliance Certificate |
| Weight (kg): | .000001 |
