Print Page
Image is for illustrative purposes only. Please refer to product description.

| Manufacturer | AMPHENOL RF |
|---|---|
| Manufacturer Part No | FKCP03401ACopy |
| Manufacturer Standard Lead Time | 11 weeks |
| Order Code | 4728168 |
| Your Part Number |
4,980 In Stock
Need more?
4,980 Delivery in 4-5 Business Days(US stock)
| Quantity | Price |
|---|---|
| 1+ | NT$17.880 |
| 10+ | NT$15.330 |
| 25+ | NT$13.850 |
| 50+ | NT$13.280 |
| 100+ | NT$12.700 |
| 500+ | NT$11.780 |
| 1000+ | NT$11.010 |
| 5000+ | NT$9.790 |
Price for:Each
Minimum: 1
Multiple: 1
NT$17.88
Line Note
Added to your Order Confirmation, Invoice, and Dispatch note for this order only.
Product Information
| Manufacturer | AMPHENOL RF |
|---|---|
| Manufacturer Part No | FKCP03401ACopy |
| Manufacturer Standard Lead Time | 11 weeks |
| Order Code | 4728168 |
| Product Range | - |
| Contact Gender | Pin |
| Contact Termination Type | Crimp |
| Wire Size AWG Max | - |
| Contact Plating | Gold Plated Contacts |
| For Use With | Amphenol RF Coaxial Connectors |
| Wire Size AWG Min | - |
| Contact Material | Phosphor Bronze |
| SVHC | Lead (04-Feb-2026) |
Technical Specifications
| Product Range | - |
|---|---|
| Contact Termination Type | Crimp |
| Contact Plating | Gold Plated Contacts |
| Wire Size AWG Min | - |
| SVHC | Lead (04-Feb-2026) |
| Contact Gender | Pin |
|---|---|
| Wire Size AWG Max | - |
| For Use With | Amphenol RF Coaxial Connectors |
| Contact Material | Phosphor Bronze |
Technical Docs (1)
Legislation and Environmental
| Country of Origin: Country in which last significant manufacturing process was carried outCountry of Origin: | China Country in which last significant manufacturing process was carried out |
|---|---|
| Tariff No: | 85369095 |
| US ECCN: | EAR99 |
| EU ECCN: | NLR |
| RoHS Compliant: | Y-Ex RoHS |
| RoHS Phthalates Compliant: | Yes RoHS |
| SVHC: | Lead (04-Feb-2026) |
| Download Product Compliance Certificate | Product Compliance Certificate |
| Weight (kg): | .000091 |
