Print Page
Image is for illustrative purposes only. Please refer to product description.

| Manufacturer | AMPHENOL SINE/TUCHEL |
|---|---|
| Manufacturer Part No | ARC28-007-6005Copy |
| Manufacturer Standard Lead Time | 15 weeks |
| Order Code | 4836351 |
| Product Range | ARC Series |
| Your Part Number |
120 In Stock
Need more?
120 Delivery in 4-5 Business Days(US stock)
| Quantity | Price |
|---|---|
| 1+ | NT$201.830 |
| 10+ | NT$173.920 |
| 25+ | NT$164.190 |
| 50+ | NT$159.970 |
| 100+ | NT$155.430 |
| 250+ | NT$148.940 |
| 500+ | NT$140.830 |
| 1000+ | NT$129.800 |
Price for:Each
Minimum: 1
Multiple: 1
NT$201.83
Line Note
Added to your Order Confirmation, Invoice, and Dispatch note for this order only.
Product Information
| Manufacturer | AMPHENOL SINE/TUCHEL |
|---|---|
| Manufacturer Part No | ARC28-007-6005Copy |
| Manufacturer Standard Lead Time | 15 weeks |
| Order Code | 4836351 |
| Product Range | ARC Series |
| Accessory Type | 90° Backshell |
| For Use With | Amphenol ARC Series 60 Position Plug Connectors |
| Product Range | ARC Series |
| SVHC | No SVHC (04-Feb-2026) |
Technical Specifications
| Accessory Type | 90° Backshell |
|---|---|
| Product Range | ARC Series |
| For Use With | Amphenol ARC Series 60 Position Plug Connectors |
|---|---|
| SVHC | No SVHC (04-Feb-2026) |
Legislation and Environmental
| Country of Origin: Country in which last significant manufacturing process was carried outCountry of Origin: | China Country in which last significant manufacturing process was carried out |
|---|---|
| Tariff No: | 0 |
| US ECCN: | EAR99 |
| EU ECCN: | NLR |
| RoHS Compliant: | Yes RoHS |
| RoHS Phthalates Compliant: | Yes RoHS |
| SVHC: | No SVHC (04-Feb-2026) |
| Download Product Compliance Certificate | Product Compliance Certificate |
| Weight (kg): | .005366 |
