Print Page
Image is for illustrative purposes only. Please refer to product description.

| Manufacturer | AMPHENOL SINE/TUCHEL |
|---|---|
| Manufacturer Part No | ARCWR-015-4005Copy |
| Manufacturer Standard Lead Time | 15 weeks |
| Order Code | 4836347 |
| Product Range | ARC Series |
| Your Part Number |
400 In Stock
Need more?
400 Delivery in 4-5 Business Days(US stock)
| Quantity | Price |
|---|---|
| 1+ | NT$112.920 |
| 10+ | NT$103.840 |
| 25+ | NT$98.650 |
| 50+ | NT$95.730 |
| 100+ | NT$92.480 |
| 250+ | NT$82.100 |
| 500+ | NT$76.580 |
| 1000+ | NT$70.740 |
Price for:Each
Minimum: 1
Multiple: 1
NT$112.92
Line Note
Added to your Order Confirmation, Invoice, and Dispatch note for this order only.
Product Information
| Manufacturer | AMPHENOL SINE/TUCHEL |
|---|---|
| Manufacturer Part No | ARCWR-015-4005Copy |
| Manufacturer Standard Lead Time | 15 weeks |
| Order Code | 4836347 |
| Product Range | ARC Series |
| Accessory Type | Wire Router |
| For Use With | Amphenol ARC Series 40 Position Connector Housings |
| Product Range | ARC Series |
| SVHC | No SVHC (04-Feb-2026) |
Technical Specifications
| Accessory Type | Wire Router |
|---|---|
| Product Range | ARC Series |
| For Use With | Amphenol ARC Series 40 Position Connector Housings |
|---|---|
| SVHC | No SVHC (04-Feb-2026) |
Legislation and Environmental
| Country of Origin: Country in which last significant manufacturing process was carried outCountry of Origin: | China Country in which last significant manufacturing process was carried out |
|---|---|
| Tariff No: | 0 |
| US ECCN: | EAR99 |
| EU ECCN: | NLR |
| RoHS Compliant: | Yes RoHS |
| RoHS Phthalates Compliant: | Yes RoHS |
| SVHC: | No SVHC (04-Feb-2026) |
| Download Product Compliance Certificate | Product Compliance Certificate |
| Weight (kg): | .005366 |
