Print Page
Image is for illustrative purposes only. Please refer to product description.
ManufacturerAMPHENOL SOCAPEX
Manufacturer Part NoMHDAS2M004AE02Copy
Manufacturer Standard Lead Time14 weeks
Order Code4731224
Product RangeMHDAS Series
Your Part Number
10 In Stock
Need more?
10 Delivery in 3-4 Business Days(UK stock)
| Quantity | Price |
|---|---|
| 1+ | NT$3,312.930 |
| 5+ | NT$2,816.640 |
| 10+ | NT$2,640.370 |
| 25+ | NT$2,394.090 |
| 50+ | NT$2,381.830 |
| 100+ | NT$2,369.570 |
Price for:Each
Minimum: 1
Multiple: 1
NT$3,312.93
Line Note
Added to your Order Confirmation, Invoice, and Dispatch note for this order only.
Product Information
ManufacturerAMPHENOL SOCAPEX
Manufacturer Part NoMHDAS2M004AE02Copy
Manufacturer Standard Lead Time14 weeks
Order Code4731224
Product RangeMHDAS Series
Product RangeMHDAS Series
No. of Contacts4Contacts
Pitch Spacing1.27mm
Contact Termination TypeCrimp
No. of Rows2 Row
Connector MountingCable Mount
Contact PlatingGold Plated Contacts
Contact MaterialCopper Alloy
SVHCNo SVHC (05-Nov-2025)
Technical Specifications
Product Range
MHDAS Series
Gender
Plug
Contact Termination Type
Crimp
Connector Mounting
Cable Mount
Contact Material
Copper Alloy
No. of Contacts
4Contacts
Pitch Spacing
1.27mm
No. of Rows
2 Row
Contact Plating
Gold Plated Contacts
SVHC
No SVHC (05-Nov-2025)
Technical Docs (2)
Legislation and Environmental
Country of Origin:
Country in which last significant manufacturing process was carried outCountry of Origin:France
Country in which last significant manufacturing process was carried out
Country in which last significant manufacturing process was carried outCountry of Origin:France
Country in which last significant manufacturing process was carried out
Tariff No:85366990
US ECCN:EAR99
EU ECCN:NLR
RoHS Compliant:Yes
RoHS
RoHS Phthalates Compliant:To be advised
SVHC:No SVHC (05-Nov-2025)
Download Product Compliance Certificate
Product Compliance Certificate
Weight (kg):.000001
