Print Page
Image is for illustrative purposes only. Please refer to product description.

| Manufacturer | AMPHENOL SV MICROWAVE |
|---|---|
| Manufacturer Part No | 1180-6058Copy |
| Manufacturer Standard Lead Time | 15 weeks |
| Order Code | 5112961 |
| Your Part Number |
6 In Stock
Need more?
5 Delivery in 3-4 Business Days(UK stock)
1 Delivery in 4-5 Business Days(US stock)
| Quantity | Price |
|---|---|
| 1+ | NT$8,507.910 |
| 5+ | NT$7,870.330 |
| 10+ | NT$7,232.740 |
| 25+ | NT$7,004.630 |
| 50+ | NT$6,776.520 |
| 100+ | NT$6,548.400 |
Price for:Each
Minimum: 1
Multiple: 1
NT$8,507.91
Line Note
Added to your Order Confirmation, Invoice, and Dispatch note for this order only.
Product Information
| Manufacturer | AMPHENOL SV MICROWAVE |
|---|---|
| Manufacturer Part No | 1180-6058Copy |
| Manufacturer Standard Lead Time | 15 weeks |
| Order Code | 5112961 |
| Convert From Coax Type | SMA RP |
| Convert From Gender | Plug |
| Convert To Coax Type | NSME |
| Convert To Gender | Plug |
| Adapter Body Style | Straight Adapter |
| Impedance | 50ohm |
| Connector Type | Inter Series Coaxial |
| Product Range | - |
| SVHC | No SVHC (04-Feb-2026) |
Technical Specifications
| Convert From Coax Type | SMA RP |
|---|---|
| Convert To Coax Type | NSME |
| Adapter Body Style | Straight Adapter |
| Connector Type | Inter Series Coaxial |
| SVHC | No SVHC (04-Feb-2026) |
| Convert From Gender | Plug |
|---|---|
| Convert To Gender | Plug |
| Impedance | 50ohm |
| Product Range | - |
Technical Docs (1)
Legislation and Environmental
| Country of Origin: Country in which last significant manufacturing process was carried outCountry of Origin: | United States Country in which last significant manufacturing process was carried out |
|---|---|
| Tariff No: | 85366910 |
| US ECCN: | EAR99 |
| EU ECCN: | NLR |
| RoHS Compliant: | Yes RoHS |
| RoHS Phthalates Compliant: | To be advised |
| SVHC: | No SVHC (04-Feb-2026) |
| Download Product Compliance Certificate | Product Compliance Certificate |
| Weight (kg): | .01 |
