Print Page
2950-6081
RF / Coaxial Connector, SMA Coaxial, Straight Flanged Jack, Solder, 50 ohm, Beryllium Copper
Image is for illustrative purposes only. Please refer to product description.

| Manufacturer | AMPHENOL SV MICROWAVE |
|---|---|
| Manufacturer Part No | 2950-6081Copy |
| Order Code | 3875127 |
| Product Range | TUK SGACK902S Keystone Coupler |
| Your Part Number |
Available to Order
register your interest here
| Quantity | Price |
|---|---|
| 1+ | NT$560.350 |
| 5+ | NT$457.590 |
| 10+ | NT$432.120 |
| 25+ | NT$365.370 |
Price for:Each
Minimum: 1
Multiple: 1
NT$560.35
Line Note
Added to your Order Confirmation, Invoice, and Dispatch note for this order only.
Product Information
| Manufacturer | AMPHENOL SV MICROWAVE |
|---|---|
| Manufacturer Part No | 2950-6081Copy |
| Order Code | 3875127 |
| Product Range | TUK SGACK902S Keystone Coupler |
| Connector Type | SMA Coaxial |
| Connector Body Style | Straight Flanged Jack |
| Coaxial Termination | Solder |
| Impedance | 50ohm |
| Coaxial Cable Type | - |
| Contact Material | Beryllium Copper |
| Contact Plating | Gold Plated Contacts |
| Frequency Max | 18GHz |
| Connector Mounting | Panel Mount |
| Product Range | TUK SGACK902S Keystone Coupler |
| SVHC | No SVHC (08-Jul-2021) |
Technical Specifications
| Connector Type | SMA Coaxial |
|---|---|
| Coaxial Termination | Solder |
| Coaxial Cable Type | - |
| Contact Plating | Gold Plated Contacts |
| Connector Mounting | Panel Mount |
| SVHC | No SVHC (08-Jul-2021) |
| Connector Body Style | Straight Flanged Jack |
|---|---|
| Impedance | 50ohm |
| Contact Material | Beryllium Copper |
| Frequency Max | 18GHz |
| Product Range | TUK SGACK902S Keystone Coupler |
Technical Docs (1)
Legislation and Environmental
| Country of Origin: Country in which last significant manufacturing process was carried outCountry of Origin: | United States Country in which last significant manufacturing process was carried out |
|---|---|
| Tariff No: | 85366910 |
| RoHS Compliant: | Y-Ex RoHS |
| RoHS Phthalates Compliant: | Yes RoHS |
| SVHC: | No SVHC (08-Jul-2021) |
| Download Product Compliance Certificate | Product Compliance Certificate |
| Weight (kg): | .003583 |
