Print Page
3287-4100
RF / Coaxial Connector, Full Detent, SMPM Coaxial, Straight Plug, Through Hole Vertical, 50 ohm
Image is for illustrative purposes only. Please refer to product description.

| Manufacturer | AMPHENOL SV MICROWAVE |
|---|---|
| Manufacturer Part No | 3287-4100Copy |
| Order Code | 3875130 |
| Your Part Number |
Available to Order
register your interest here
| Quantity | Price |
|---|---|
| 1+ | NT$1,350.380 |
| 5+ | NT$1,081.620 |
| 10+ | NT$997.980 |
Price for:Each
Minimum: 1
Multiple: 1
NT$1,350.38
Line Note
Added to your Order Confirmation, Invoice, and Dispatch note for this order only.
Product Information
| Manufacturer | AMPHENOL SV MICROWAVE |
|---|---|
| Manufacturer Part No | 3287-4100Copy |
| Order Code | 3875130 |
| Connector Type | SMPM Coaxial |
| Connector Body Style | Straight Plug |
| Coaxial Termination | Through Hole Vertical |
| Impedance | 50ohm |
| Coaxial Cable Type | - |
| Contact Material | Beryllium Copper |
| Contact Plating | Gold Plated Contacts |
| Connector Mounting | PCB Mount |
| Product Range | - |
Technical Specifications
| Connector Type | SMPM Coaxial |
|---|---|
| Coaxial Termination | Through Hole Vertical |
| Coaxial Cable Type | - |
| Contact Plating | Gold Plated Contacts |
| Product Range | - |
| Connector Body Style | Straight Plug |
|---|---|
| Impedance | 50ohm |
| Contact Material | Beryllium Copper |
| Connector Mounting | PCB Mount |
Technical Docs (1)
Legislation and Environmental
| Country of Origin: Country in which last significant manufacturing process was carried outCountry of Origin: | United States Country in which last significant manufacturing process was carried out |
|---|---|
| Tariff No: | 85366910 |
| RoHS Compliant: | Y-Ex RoHS |
| RoHS Phthalates Compliant: | Yes RoHS |
| Download Product Compliance Certificate | Product Compliance Certificate |
| Weight (kg): | .000001 |
