Print Page
Image is for illustrative purposes only. Please refer to product description.

| Manufacturer | AMPHENOL SV MICROWAVE |
|---|---|
| Manufacturer Part No | 500-32-015Copy |
| Manufacturer Standard Lead Time | 16 weeks |
| Order Code | 4064668 |
| Product Range | VITA 67.3 Series |
| Your Part Number |
Available to Order
Manufacturer Standard Lead Time: 16 week(s)
Notify me when back in stock
| Quantity | Price |
|---|---|
| 1+ | NT$28,005.170 |
| 5+ | NT$26,085.790 |
| 10+ | NT$25,875.440 |
Price for:Each
Minimum: 1
Multiple: 1
NT$28,005.17
Line Note
Added to your Order Confirmation, Invoice, and Dispatch note for this order only.
Product Information
| Manufacturer | AMPHENOL SV MICROWAVE |
|---|---|
| Manufacturer Part No | 500-32-015Copy |
| Manufacturer Standard Lead Time | 16 weeks |
| Order Code | 4064668 |
| Product Range | VITA 67.3 Series |
| For Use With | Amphenol SMPM Female VITA 67.3 Contacts |
| Product Range | VITA 67.3 Series |
| SVHC | No SVHC (21-Jan-2025) |
Product Overview
500-32-015 is a SMPM female VITA 67.3 backplane contact removal tool. It is used to compress the clip and plunge the contact from the housing.
- Shielding effectiveness is ≥ -100dB, DC to 26.5GHz
- Dielectric withstanding voltage is 325VRMS
- 500 mating cycles, 2.5lbs (per contact) insertion force
- Temperature rating is -65°C to +165°C
- Withdrawal force is 1.5lbs
Technical Specifications
| For Use With | Amphenol SMPM Female VITA 67.3 Contacts |
|---|---|
| SVHC | No SVHC (21-Jan-2025) |
| Product Range | VITA 67.3 Series |
|---|
Technical Docs (1)
Legislation and Environmental
| Country of Origin: Country in which last significant manufacturing process was carried outCountry of Origin: | United States Country in which last significant manufacturing process was carried out |
|---|---|
| Tariff No: | 85366990 |
| US ECCN: | EAR99 |
| EU ECCN: | NLR |
| RoHS Compliant: | Yes RoHS |
| RoHS Phthalates Compliant: | Yes RoHS |
| SVHC: | No SVHC (21-Jan-2025) |
| Download Product Compliance Certificate | Product Compliance Certificate |
| Weight (kg): | .006804 |
