Print Page
Image is for illustrative purposes only. Please refer to product description.

ManufacturerAMPHENOL SV MICROWAVE
Manufacturer Part No7015-2120.Copy
Manufacturer Standard Lead Time15 weeks
Order Code4254151
Your Part Number
9 In Stock
Need more?
9 Delivery in 4-5 Business Days(US stock)
| Quantity | Price |
|---|---|
| 1+ | NT$6,021.890 |
| 5+ | NT$5,570.590 |
| 10+ | NT$5,119.290 |
| 25+ | NT$5,013.630 |
| 50+ | NT$4,907.970 |
| 100+ | NT$4,850.190 |
Price for:Each
Minimum: 1
Multiple: 1
NT$6,021.89
Line Note
Added to your Order Confirmation, Invoice, and Dispatch note for this order only.
Product Information
ManufacturerAMPHENOL SV MICROWAVE
Manufacturer Part No7015-2120.Copy
Manufacturer Standard Lead Time15 weeks
Order Code4254151
Connector to Connector2.92mm RP Plug to 2.92mm RP Plug
Cable Length - Imperial19.68"
Cable Length - Metric500mm
Coaxial Cable Type0.085" Flexible
Connector Type A2.92mm RP Plug
Connector Type B2.92mm RP Plug
Impedance50ohm
Jacket Colour-
Product Range-
SVHCLead (25-Jun-2025)
Technical Specifications
Connector to Connector
2.92mm RP Plug to 2.92mm RP Plug
Cable Length - Metric
500mm
Connector Type A
2.92mm RP Plug
Impedance
50ohm
Product Range
-
Cable Length - Imperial
19.68"
Coaxial Cable Type
0.085" Flexible
Connector Type B
2.92mm RP Plug
Jacket Colour
-
SVHC
Lead (25-Jun-2025)
Technical Docs (2)
Legislation and Environmental
Country of Origin:
Country in which last significant manufacturing process was carried outCountry of Origin:United States
Country in which last significant manufacturing process was carried out
Country in which last significant manufacturing process was carried outCountry of Origin:United States
Country in which last significant manufacturing process was carried out
Tariff No:0
US ECCN:EAR99
EU ECCN:NLR
RoHS Compliant:Y-Ex
RoHS
RoHS Phthalates Compliant:Yes
RoHS
SVHC:Lead (25-Jun-2025)
Download Product Compliance Certificate
Product Compliance Certificate
Weight (kg):.017999
