Print Page
Image is for illustrative purposes only. Please refer to product description.
ManufacturerAMPHENOL SV MICROWAVE
Manufacturer Part No7029-2554Copy
Manufacturer Standard Lead Time12 weeks
Order Code3812542
Your Part Number
62 In Stock
Need more?
62 Delivery in 4-5 Business Days(US stock)
| Quantity | Price |
|---|---|
| 1+ | NT$3,163.250 |
| 5+ | NT$2,926.030 |
| 10+ | NT$2,688.810 |
| 25+ | NT$2,646.690 |
| 50+ | NT$2,604.560 |
| 100+ | NT$2,587.970 |
Price for:Each
Minimum: 1
Multiple: 1
NT$3,163.25
Line Note
Added to your Order Confirmation, Invoice, and Dispatch note for this order only.
Product Information
ManufacturerAMPHENOL SV MICROWAVE
Manufacturer Part No7029-2554Copy
Manufacturer Standard Lead Time12 weeks
Order Code3812542
Cable Length - Imperial24"
Cable Length - Metric609.6mm
Coaxial Cable Type0.085" Flexible, TFlex 405
Connector Type ASMA RP Plug
Connector Type BSMA RP Plug
Impedance50ohm
Jacket Colour-
Product Range-
SVHCTo Be Advised
Technical Specifications
Cable Length - Imperial
24"
Coaxial Cable Type
0.085" Flexible, TFlex 405
Connector Type B
SMA RP Plug
Jacket Colour
-
SVHC
To Be Advised
Cable Length - Metric
609.6mm
Connector Type A
SMA RP Plug
Impedance
50ohm
Product Range
-
Associated Products
2 Products Found
Legislation and Environmental
Country of Origin:
Country in which last significant manufacturing process was carried outCountry of Origin:United States
Country in which last significant manufacturing process was carried out
Country in which last significant manufacturing process was carried outCountry of Origin:United States
Country in which last significant manufacturing process was carried out
Tariff No:0
US ECCN:EAR99
EU ECCN:NLR
RoHS Compliant:Y-Ex
RoHS
RoHS Phthalates Compliant:Yes
RoHS
SVHC:To Be Advised
Download Product Compliance Certificate
Product Compliance Certificate
Weight (kg):.016838
