Print Page
Image is for illustrative purposes only. Please refer to product description.

ManufacturerAMPHENOL SV MICROWAVE
Manufacturer Part No7032-10453Copy
Manufacturer Standard Lead Time14 weeks
Order Code4838380
Product RangeVITA 67.3 Series
Your Part Number
8 In Stock
Need more?
8 Delivery in 4-5 Business Days(US stock)
| Quantity | Price |
|---|---|
| 1+ | NT$8,231.700 |
| 5+ | NT$7,614.930 |
| 10+ | NT$6,998.160 |
| 25+ | NT$6,966.410 |
| 50+ | NT$6,934.660 |
| 100+ | NT$6,902.900 |
Price for:Each
Minimum: 1
Multiple: 1
NT$8,231.70
Line Note
Added to your Order Confirmation, Invoice, and Dispatch note for this order only.
Product Information
ManufacturerAMPHENOL SV MICROWAVE
Manufacturer Part No7032-10453Copy
Manufacturer Standard Lead Time14 weeks
Order Code4838380
Product RangeVITA 67.3 Series
Cable Length - Imperial6"
Cable Length - Metric152.4mm
Coaxial Cable Type0.047" Flexible
Connector Type AU.FL Right Angle Jack
Connector Type BSMPM Plug
Impedance50ohm
Jacket Colour-
Product RangeVITA 67.3 Series
SVHCTo Be Advised
Technical Specifications
Cable Length - Imperial
6"
Coaxial Cable Type
0.047" Flexible
Connector Type B
SMPM Plug
Jacket Colour
-
SVHC
To Be Advised
Cable Length - Metric
152.4mm
Connector Type A
U.FL Right Angle Jack
Impedance
50ohm
Product Range
VITA 67.3 Series
Legislation and Environmental
Country of Origin:
Country in which last significant manufacturing process was carried outCountry of Origin:United States
Country in which last significant manufacturing process was carried out
Country in which last significant manufacturing process was carried outCountry of Origin:United States
Country in which last significant manufacturing process was carried out
Tariff No:85442000
US ECCN:EAR99
EU ECCN:NLR
RoHS Compliant:Y-Ex
RoHS
RoHS Phthalates Compliant:Yes
RoHS
SVHC:To Be Advised
Download Product Compliance Certificate
Product Compliance Certificate
Weight (kg):.029802
