Print Page
Image is for illustrative purposes only. Please refer to product description.

ManufacturerAMPHENOL SV MICROWAVE
Manufacturer Part No7032-8544Copy
Manufacturer Standard Lead Time15 weeks
Order Code4145976
Product RangeQuarterBack Series
Your Part Number
10 In Stock
Need more?
10 Delivery in 4-5 Business Days(US stock)
| Quantity | Price |
|---|---|
| 1+ | NT$6,471.020 |
| 5+ | NT$5,986.110 |
| 10+ | NT$5,501.190 |
| 25+ | NT$5,399.300 |
| 50+ | NT$5,297.410 |
| 100+ | NT$5,247.310 |
Price for:Each
Minimum: 1
Multiple: 1
NT$6,471.02
Line Note
Added to your Order Confirmation, Invoice, and Dispatch note for this order only.
Product Information
ManufacturerAMPHENOL SV MICROWAVE
Manufacturer Part No7032-8544Copy
Manufacturer Standard Lead Time15 weeks
Order Code4145976
Product RangeQuarterBack Series
Cable Length - Imperial12"
Connector to ConnectorSMPM QB Jack to SMA Plug
Cable Length - Metric304.8mm
Coaxial Cable TypeT-Flex 405
Connector Type ASMPM QB Jack
Connector Type BSMA Plug
Impedance50ohm
Jacket Colour-
Product RangeQuarterBack Series
SVHCLead (25-Jun-2025)
Technical Specifications
Cable Length - Imperial
12"
Cable Length - Metric
304.8mm
Connector Type A
SMPM QB Jack
Impedance
50ohm
Product Range
QuarterBack Series
Connector to Connector
SMPM QB Jack to SMA Plug
Coaxial Cable Type
T-Flex 405
Connector Type B
SMA Plug
Jacket Colour
-
SVHC
Lead (25-Jun-2025)
Technical Docs (1)
Legislation and Environmental
Country of Origin:
Country in which last significant manufacturing process was carried outCountry of Origin:United States
Country in which last significant manufacturing process was carried out
Country in which last significant manufacturing process was carried outCountry of Origin:United States
Country in which last significant manufacturing process was carried out
Tariff No:0
US ECCN:EAR99
EU ECCN:NLR
RoHS Compliant:Y-Ex
RoHS
RoHS Phthalates Compliant:Yes
RoHS
SVHC:Lead (25-Jun-2025)
Download Product Compliance Certificate
Product Compliance Certificate
Weight (kg):.009907
