Print Page
Image is for illustrative purposes only. Please refer to product description.

ManufacturerAMPHENOL SV MICROWAVE
Manufacturer Part No7032-9469Copy
Manufacturer Standard Lead Time15 weeks
Order Code4153570
Product RangeQuarterBack Series
Your Part Number
20 In Stock
Need more?
20 Delivery in 4-5 Business Days(US stock)
| Quantity | Price |
|---|---|
| 1+ | NT$8,203.790 |
| 5+ | NT$7,589.020 |
| 10+ | NT$6,974.250 |
| 25+ | NT$6,894.380 |
| 50+ | NT$6,814.510 |
| 100+ | NT$6,801.780 |
Price for:Each
Minimum: 1
Multiple: 1
NT$8,203.79
Line Note
Added to your Order Confirmation, Invoice, and Dispatch note for this order only.
Product Information
ManufacturerAMPHENOL SV MICROWAVE
Manufacturer Part No7032-9469Copy
Manufacturer Standard Lead Time15 weeks
Order Code4153570
Product RangeQuarterBack Series
Cable Length - Imperial12"
Cable Length - Metric304.8mm
Coaxial Cable Type0.047" Flexible
Connector Type ASMPM QB Bulkhead Plug
Connector Type BSMA Plug
Impedance50ohm
Jacket Colour-
Product RangeQuarterBack Series
SVHCLead (25-Jun-2025)
Technical Specifications
Cable Length - Imperial
12"
Coaxial Cable Type
0.047" Flexible
Connector Type B
SMA Plug
Jacket Colour
-
SVHC
Lead (25-Jun-2025)
Cable Length - Metric
304.8mm
Connector Type A
SMPM QB Bulkhead Plug
Impedance
50ohm
Product Range
QuarterBack Series
Technical Docs (1)
Legislation and Environmental
Country of Origin:
Country in which last significant manufacturing process was carried outCountry of Origin:United States
Country in which last significant manufacturing process was carried out
Country in which last significant manufacturing process was carried outCountry of Origin:United States
Country in which last significant manufacturing process was carried out
Tariff No:0
US ECCN:EAR99
EU ECCN:NLR
RoHS Compliant:Y-Ex
RoHS
RoHS Phthalates Compliant:Yes
RoHS
SVHC:Lead (25-Jun-2025)
Download Product Compliance Certificate
Product Compliance Certificate
Weight (kg):.007221
