Print Page
Image is for illustrative purposes only. Please refer to product description.

| Manufacturer | AMPHENOL SV MICROWAVE |
|---|---|
| Manufacturer Part No | SF1521-60115..Copy |
| Manufacturer Standard Lead Time | 17 weeks |
| Order Code | 5108638 |
| Your Part Number |
41 In Stock
Need more?
41 Delivery in 4-5 Business Days(US stock)
| Quantity | Price |
|---|---|
| 1+ | NT$3,089.350 |
| 5+ | NT$2,857.640 |
| 10+ | NT$2,625.920 |
| 25+ | NT$2,461.640 |
| 50+ | NT$2,344.270 |
| 100+ | NT$2,343.510 |
Price for:Each
Minimum: 1
Multiple: 1
NT$3,089.35
Line Note
Added to your Order Confirmation, Invoice, and Dispatch note for this order only.
Product Information
| Manufacturer | AMPHENOL SV MICROWAVE |
|---|---|
| Manufacturer Part No | SF1521-60115..Copy |
| Manufacturer Standard Lead Time | 17 weeks |
| Order Code | 5108638 |
| Connector Type | 2.92mm Coaxial |
| Connector Type | 2.92mm Coaxial |
| Connector Body Style | Straight Flanged Jack |
| Coaxial Termination | Compression |
| Impedance | 50ohm |
| Coaxial Cable Type | - |
| Contact Material | Beryllium Copper |
| Contact Plating | Gold Plated Contacts |
| Frequency Max | 40GHz |
| Connector Mounting | Surface Mount |
| Product Range | - |
| SVHC | Lead (25-Jun-2025) |
Technical Specifications
| Connector Type | 2.92mm Coaxial |
|---|---|
| Connector Body Style | Straight Flanged Jack |
| Impedance | 50ohm |
| Contact Material | Beryllium Copper |
| Frequency Max | 40GHz |
| Product Range | - |
| Connector Type | 2.92mm Coaxial |
|---|---|
| Coaxial Termination | Compression |
| Coaxial Cable Type | - |
| Contact Plating | Gold Plated Contacts |
| Connector Mounting | Surface Mount |
| SVHC | Lead (25-Jun-2025) |
Legislation and Environmental
| Country of Origin: Country in which last significant manufacturing process was carried outCountry of Origin: | United States Country in which last significant manufacturing process was carried out |
|---|---|
| Tariff No: | 85366910 |
| US ECCN: | Unknown |
| EU ECCN: | Unknown |
| RoHS Compliant: | Y-Ex RoHS |
| RoHS Phthalates Compliant: | Yes RoHS |
| SVHC: | Lead (25-Jun-2025) |
| Download Product Compliance Certificate | Product Compliance Certificate |
| Weight (kg): | .04536 |
