Print Page
Image is for illustrative purposes only. Please refer to product description.

| Manufacturer | AMS OSRAM GROUP |
|---|---|
| Manufacturer Part No | KW DCLMS2.EC-CXCZ-4H7I-1Copy |
| Manufacturer Standard Lead Time | 11 weeks |
| Order Code | Full Reel4313131 Re-Reel3625386RL Cut Tape3625386 |
| Product Range | TOPLED E3014 |
| Also Known As | KW DCLMS2.EC-CXCZ-4H7I-1-20-R18, Q65113A1685 |
| Your Part Number |
4,930 In Stock
Need more?
4,930 Delivery in 3-4 Business Days(UK stock)
Packaging Options
| Packaging Type | Quantity | Unit Price (excl GST): | Total |
|---|---|---|---|
| Cut Tape | 5 | NT$6.270 | NT$31.35 |
| Total Price | NT$31.35 | ||
Cut Tape & Re-Reel
| Quantity | Price |
|---|---|
| 5+ | NT$6.270 |
| 50+ | NT$4.660 |
| 100+ | NT$3.040 |
| 500+ | NT$2.750 |
| 1500+ | NT$2.700 |
Full Reel
| Quantity | Price |
|---|---|
| 3000+ | NT$2.540 |
| 9000+ | NT$1.880 |
Line Note
Added to your Order Confirmation, Invoice, and Dispatch note for this order only.
Product Information
| Manufacturer | AMS OSRAM GROUP |
|---|---|
| Manufacturer Part No | KW DCLMS2.EC-CXCZ-4H7I-1Copy |
| Manufacturer Standard Lead Time | 11 weeks |
| Order Code | Full Reel4313131 Re-Reel3625386RL Cut Tape3625386 |
| Product Range | TOPLED E3014 |
| Also Known As | KW DCLMS2.EC-CXCZ-4H7I-1-20-R18, Q65113A1685 |
| LED Colour | White |
| LED Mounting | SMD |
| Bulb Size | - |
| Forward Current If | 20mA |
| Forward Voltage | 2.7V |
| Luminous Intensity | 4.5cd |
| Viewing Angle | 110° |
| Lens Shape | Rectangular |
| Product Range | TOPLED E3014 |
| Automotive Qualification Standard | - |
| MSL | MSL 3 - 168 hours |
| SVHC | No SVHC (21-Jan-2025) |
Technical Specifications
| LED Colour | White |
|---|---|
| Bulb Size | - |
| Forward Voltage | 2.7V |
| Viewing Angle | 110° |
| Product Range | TOPLED E3014 |
| MSL | MSL 3 - 168 hours |
| LED Mounting | SMD |
|---|---|
| Forward Current If | 20mA |
| Luminous Intensity | 4.5cd |
| Lens Shape | Rectangular |
| Automotive Qualification Standard | - |
| SVHC | No SVHC (21-Jan-2025) |
Legislation and Environmental
| Country of Origin: Country in which last significant manufacturing process was carried outCountry of Origin: | China Country in which last significant manufacturing process was carried out |
|---|---|
| Tariff No: | 85414100 |
| US ECCN: | EAR99 |
| EU ECCN: | NLR |
| RoHS Compliant: | Yes RoHS |
| RoHS Phthalates Compliant: | Yes RoHS |
| SVHC: | No SVHC (21-Jan-2025) |
| Download Product Compliance Certificate | Product Compliance Certificate |
| Weight (kg): | .00001 |