Print Page
Image is for illustrative purposes only. Please refer to product description.

| Manufacturer | ANALOG DEVICES |
|---|---|
| Manufacturer Part No | AD-ETHERNETAPLDEVICE-SLCopy |
| Order Code | 5134065 |
| Your Part Number |
Available to Order
register your interest here
| Quantity | Price |
|---|---|
| 1+ | NT$20,383.490 |
Price for:Each
Minimum: 1
Multiple: 1
NT$20,383.49
Line Note
Added to your Order Confirmation, Invoice, and Dispatch note for this order only.
Product Information
| Manufacturer | ANALOG DEVICES |
|---|---|
| Manufacturer Part No | AD-ETHERNETAPLDEVICE-SLCopy |
| Order Code | 5134065 |
| Silicon Manufacturer | Analog Devices |
| No. of Bits | 32bit |
| Silicon Family Name | MAX326xx |
| Core Architecture | ARM, RISC-V |
| Core Sub-Architecture | Cortex-M4F |
| Silicon Core Number | MAX32690 |
| Kit Contents | Enet-APL Platform, Safety Certified kit, NON-IS Brd, Prog MAX32650PICO, Cables, Olimex Prog/Adapter |
| Product Range | - |
| SVHC | No SVHC (04-Feb-2026) |
Technical Specifications
| Silicon Manufacturer | Analog Devices |
|---|---|
| Silicon Family Name | MAX326xx |
| Core Sub-Architecture | Cortex-M4F |
| Kit Contents | Enet-APL Platform, Safety Certified kit, NON-IS Brd, Prog MAX32650PICO, Cables, Olimex Prog/Adapter |
| SVHC | No SVHC (04-Feb-2026) |
| No. of Bits | 32bit |
|---|---|
| Core Architecture | ARM, RISC-V |
| Silicon Core Number | MAX32690 |
| Product Range | - |
Legislation and Environmental
| Country of Origin: Country in which last significant manufacturing process was carried outCountry of Origin: | United States Country in which last significant manufacturing process was carried out |
|---|---|
| Tariff No: | 84734010 |
| US ECCN: | 5A992.c |
| EU ECCN: | NLR |
| RoHS Compliant: | Yes RoHS |
| RoHS Phthalates Compliant: | Yes RoHS |
| SVHC: | No SVHC (04-Feb-2026) |
| Download Product Compliance Certificate | Product Compliance Certificate |
| Weight (kg): | .000001 |
