
Need more?
| Quantity | Price |
|---|---|
| 1+ | NT$363.040 |
| 5+ | NT$355.780 |
Product Information
Product Overview
AD-M2KCBL-EBZ is a cable assembly, compatible with the ADALM2000. This is the replacement of multi-coloured cable/wires (2×10, 2×5) of the ADALM2000. The 10 pin socket and 10 wires are connected to the analogue section of M2K. First 2 pairs of cables form two general-purpose differential analogue input channels used by analogue signal acquisition tools. Third pair of cables correspond to ground. Next pair corresponds to user supplies. The red wire corresponds to the positive supply while the white one corresponds to the negative supply. The last pair of wires in this cable are two general-purpose Single-ended analogue outputs. The 20-pin socket with 20 wires is connected to the digital section of the M2k. First pair of pins consists of 2 ground pins. Second pair are two digital triggers. With grey is the trigger in and grey with a white stripe is the trigger out. These are used in tools oscilloscope and logic analyser tools. Rest of the pins are X 16 digital input or output pins.
- Keyed connectors match ADALM2000 case and can be easily matched with it
- Suitable for use with ADALM2000 advanced active learning module
- Each wire is coloured differently for easier identification of the corresponding pin
Contents
Flywires connected to a 2X5P keyed female pin connector, Flywires connected to a 2X10P keyed female pin connector.
Notes
ADI products are only authorized (and sold) for use by the customer and are not to be resold or otherwise passed on to any third party.
Technical Specifications
Cable Assembly with Keyed Connectors
-
Analog Device "ADALM2000" Advanced Active Learning Module
No SVHC (04-Feb-2026)
Legislation and Environmental
Country in which last significant manufacturing process was carried outCountry of Origin:China
Country in which last significant manufacturing process was carried out
RoHS
RoHS
Product Compliance Certificate
