Print Page
Image is for illustrative purposes only. Please refer to product description.
ManufacturerANALOG DEVICES
Manufacturer Part NoAD8044AR-EBZCopy
Manufacturer Standard Lead Time52 weeks
Order Code5133286
Your Part Number
4 In Stock
6 more incoming. You can reserve stock now
4 Delivery in 3-4 Business Days(UK stock)
| Quantity | Price |
|---|---|
| 1+ | NT$1,029.560 |
Price for:Each
Minimum: 1
Multiple: 1
NT$1,029.56
Line Note
Added to your Order Confirmation, Invoice, and Dispatch note for this order only.
Product Information
ManufacturerANALOG DEVICES
Manufacturer Part NoAD8044AR-EBZCopy
Manufacturer Standard Lead Time52 weeks
Order Code5133286
Silicon ManufacturerAnalog Devices
Silicon Core NumberAD8044
Kit Application TypeAmplifier
Application Sub TypeOperational Amplifier
Kit ContentsBare Evaluation Board AD8044
Product Range-
SVHCNo SVHC (04-Feb-2026)
Product Overview
AD8044AR-EBZ is an evaluation board designed to help users evaluate the AD8044. The evaluation board is a bare board. The unpopulated board enables users to quickly customize and prototype a variety of op amp circuits, which minimizes risk and reduces time to market.
- No components or amplifiers soldered to the board
Technical Specifications
Silicon Manufacturer
Analog Devices
Kit Application Type
Amplifier
Kit Contents
Bare Evaluation Board AD8044
SVHC
No SVHC (04-Feb-2026)
Silicon Core Number
AD8044
Application Sub Type
Operational Amplifier
Product Range
-
Technical Docs (1)
Legislation and Environmental
Country of Origin:
Country in which last significant manufacturing process was carried outCountry of Origin:Philippines
Country in which last significant manufacturing process was carried out
Country in which last significant manufacturing process was carried outCountry of Origin:Philippines
Country in which last significant manufacturing process was carried out
Tariff No:84733020
US ECCN:EAR99
EU ECCN:NLR
RoHS Compliant:Yes
RoHS
RoHS Phthalates Compliant:Yes
RoHS
SVHC:No SVHC (04-Feb-2026)
Download Product Compliance Certificate
Product Compliance Certificate
Weight (kg):.000001
