
register your interest here
| Quantity | Price |
|---|---|
| 1+ | NT$1,391.280 |
| 10+ | NT$1,381.140 |
| 25+ | NT$1,376.060 |
| 100+ | NT$1,370.980 |
Product Information
Product Overview
ADP5080CB-1-EVALZ is an evaluation board which is a complete multicell input, 6+ channel output, power management solution that allows users to evaluate the performance and functionality of the ADP5080. The evaluation board can operate as a standalone unit with the default settings shown in the data sheet. Combined with the GUI software and USB to I2C interface, the evaluation board allows complete programmability of all channels, including the output voltage, switching frequency, startup sequence, and fault protection. The ADP5080 is a highly integrated PMU with internal synchronous FETs on all channels, internal compensation, and an integrated drive voltage charge pump. The switching frequency is set to 1MHz for all channels and is programmable from 750kHz to 2MHz via I2C. Switching can also be synchronized to an external clock. Other key features include selectable automatic power save mode (auto PSM) for high efficiency, a high voltage LDO regulator, and global EN pin.
- Input voltage range from 4.0V to 15V
- Integrated boost charge pump
- High efficiency, auto PSM mode
- 4.5mm x 4.0mm, WLCSP package
Contents
ADP5080CB-1-EVALZ evaluation board, USB to I2C dongle, ADP5080 demo GUI software.
Technical Specifications
Analog Devices
Power Management - Voltage Regulator
Evaluation Board ADP5080, USB-I2C Dongle, GUI Software
-
ADP5080
Step Down Converter, LDO
-
No SVHC (04-Feb-2026)
Technical Docs (1)
Legislation and Environmental
Country in which last significant manufacturing process was carried outCountry of Origin:Philippines
Country in which last significant manufacturing process was carried out
RoHS
RoHS
Product Compliance Certificate
