
register your interest here
| Quantity | Price |
|---|---|
| 1+ | NT$1,544.780 |
Product Information
Product Overview
AMC-ADA4500-2ARMZ is an amplifier mezzanine card for evaluating the ADA4500-2 as an ADC driver. This amplifier mezzanine card (AMC) analogue-to-digital converter (ADC) driver evaluates the performance of amplifiers in 8-lead, single and dual SOIC, 6- lead single SOT23, 8-lead dual MSOP, and 16-lead LFCSP packages. This add-on board can be inserted on ADC evaluation boards using its 7-pin header. The AMC can support any of Analog Devices operational amplifiers and ADC drivers in different packages. The user can configure the ADC driver as a Sallen-Key low-pass, high-pass, or band-pass filter, as a multiple feedback low-pass, high-pass, or band-pass filter, or as an inverting and non-inverting operational amplifier. The user can also configure the AMC to drive a single-ended, fully differential, or a single-ended signal to a differential ADC.
- Enables quick breadboarding and prototyping
- Supports user-defined circuit configurations
- Easy connection to other ADC evaluation boards
- Compatible with 10-lead PulSAR® evaluation board
Technical Specifications
Analog Devices
Amplifier
Evaluation Board ADA4500-2
No SVHC (04-Feb-2026)
ADA4500-2
Amplifier Mezzanine Card
-
Technical Docs (1)
Legislation and Environmental
Country in which last significant manufacturing process was carried outCountry of Origin:Philippines
Country in which last significant manufacturing process was carried out
RoHS
RoHS
Product Compliance Certificate
