Print Page
Image is for illustrative purposes only. Please refer to product description.
ManufacturerANALOG DEVICES
Manufacturer Part NoDC1009A-BCopy
Manufacturer Standard Lead Time12 weeks
Order Code5133454
Your Part Number
10 In Stock
Need more?
10 Delivery in 3-4 Business Days(UK stock)
| Quantity | Price |
|---|---|
| 1+ | NT$2,697.620 |
Price for:Each
Minimum: 1
Multiple: 1
NT$2,697.62
Line Note
Added to your Order Confirmation, Invoice, and Dispatch note for this order only.
Product Information
ManufacturerANALOG DEVICES
Manufacturer Part NoDC1009A-BCopy
Manufacturer Standard Lead Time12 weeks
Order Code5133454
Silicon ManufacturerLinear Technology
Silicon Core NumberLTC2488
No. of Bits16bit
Sampling Rate7.5SPS
Kit Application TypeData Converter
Application Sub TypeADC
Kit ContentsDemonstration Board LTC2488, User Guide
Product Range-
SVHCNo SVHC (04-Feb-2026)
Product Overview
DC1009A-B demonstration circuit features the LTC2488 2-/4-channel, 16bit ADC with easy drive input current cancellation. It is designed to allow easy evaluation of the LTC2488. DC1009 may be connected directly to the target application’s analogue signals while using the DC590 USB serial controller board and supplied software to measure performance. After evaluating with software, the digital signals can be connected to the application’s processor/controller for development of the serial interface.
- Pinout and software compatible with the LTC2492
Technical Specifications
Silicon Manufacturer
Linear Technology
No. of Bits
16bit
Kit Application Type
Data Converter
Kit Contents
Demonstration Board LTC2488, User Guide
SVHC
No SVHC (04-Feb-2026)
Silicon Core Number
LTC2488
Sampling Rate
7.5SPS
Application Sub Type
ADC
Product Range
-
Technical Docs (1)
Legislation and Environmental
Country of Origin:
Country in which last significant manufacturing process was carried outCountry of Origin:Philippines
Country in which last significant manufacturing process was carried out
Country in which last significant manufacturing process was carried outCountry of Origin:Philippines
Country in which last significant manufacturing process was carried out
Tariff No:84733020
US ECCN:EAR99
EU ECCN:NLR
RoHS Compliant:Yes
RoHS
RoHS Phthalates Compliant:Yes
RoHS
SVHC:No SVHC (04-Feb-2026)
Download Product Compliance Certificate
Product Compliance Certificate
Weight (kg):.000001
