Print Page
Image is for illustrative purposes only. Please refer to product description.
Available to Order
register your interest here
| Quantity | Price |
|---|---|
| 1+ | NT$2,387.540 |
Price for:Each
Minimum: 1
Multiple: 1
NT$2,387.54
Line Note
Added to your Order Confirmation, Invoice, and Dispatch note for this order only.
Product Information
ManufacturerANALOG DEVICES
Manufacturer Part NoDC1011A-BCopy
Order Code5133459
Silicon ManufacturerLinear Technology
Silicon Core NumberLTC2496
No. of Bits16bit
Sampling Rate6.8SPS
Kit Application TypeData Converter
Application Sub TypeADC
Kit ContentsDemonstration Board LTC2496
Product Range-
SVHCNo SVHC (04-Feb-2026)
Product Overview
DC1011A-B demonstration circuit features the LTC2496 16bit delta sigma ADC with Easy Drive™ inputs. It is designed to allow easy evaluation of the LTC2496 and may be connected directly to the target application’s analogue signals while using the DC590 USB serial controller board and QuikEval software to measure performance. The exposed ground planes allow proper grounding to prototype circuitry. After evaluating with software, the digital signals can be connected to the application’s processor/controller for development of the serial interface.
- Pinout and software compatible with the LTC2498
Technical Specifications
Silicon Manufacturer
Linear Technology
No. of Bits
16bit
Kit Application Type
Data Converter
Kit Contents
Demonstration Board LTC2496
SVHC
No SVHC (04-Feb-2026)
Silicon Core Number
LTC2496
Sampling Rate
6.8SPS
Application Sub Type
ADC
Product Range
-
Technical Docs (1)
Legislation and Environmental
Country of Origin:
Country in which last significant manufacturing process was carried outCountry of Origin:Philippines
Country in which last significant manufacturing process was carried out
Country in which last significant manufacturing process was carried outCountry of Origin:Philippines
Country in which last significant manufacturing process was carried out
Tariff No:84733020
RoHS Compliant:Yes
RoHS
RoHS Phthalates Compliant:To be advised
SVHC:No SVHC (04-Feb-2026)
Download Product Compliance Certificate
Product Compliance Certificate
Weight (kg):.000001
