
| Manufacturer | ANALOG DEVICES |
|---|---|
| Manufacturer Part No | DC1059ACopy |
| Manufacturer Standard Lead Time | 12 weeks |
| Order Code | 4408404 |
| Your Part Number |
Need more?
| Quantity | Price |
|---|---|
| 1+ | NT$5,249.210 |
Product Information
| Manufacturer | ANALOG DEVICES |
|---|---|
| Manufacturer Part No | DC1059ACopy |
| Manufacturer Standard Lead Time | 12 weeks |
| Order Code | 4408404 |
| Silicon Manufacturer | Analog Devices |
| Silicon Core Number | LTC4416EMS |
| Kit Application Type | Power Management |
| Application Sub Type | Power Path Controller |
| Kit Contents | Demo Board LTC4416EMS |
| Product Range | - |
| Automotive Qualification Standard | - |
| SVHC | No SVHC (04-Feb-2026) |
Product Overview
DC1059A demonstration circuit is a dual PowerPath™ circuit featuring the LTC4416. With the PFETs installed at the factory, the operational input voltage is 5 to 36V. The maximum charge current is 7A. The factory configuration features the standard LTC4416 setup for Power Diode-Or and load sharing of two input power supplies assuming they both have identical ratings. It can be quickly converted to other configurations. Although the board works as is, to get the most performance out of the demo board, one FIRST needs to determine what correct configuration you need for target applications. Some configurations may require user modification to the board prior to testing. Whatever configuration you chose, you must understand the limits of that configuration.
Notes
ADI products are only authorized (and sold) for use by the customer and are not to be resold or otherwise passed on to any third party
Technical Specifications
| Silicon Manufacturer | Analog Devices |
|---|---|
| Kit Application Type | Power Management |
| Kit Contents | Demo Board LTC4416EMS |
| Automotive Qualification Standard | - |
| Silicon Core Number | LTC4416EMS |
|---|---|
| Application Sub Type | Power Path Controller |
| Product Range | - |
| SVHC | No SVHC (04-Feb-2026) |
Technical Docs (1)
Legislation and Environmental
| Country of Origin: Country in which last significant manufacturing process was carried outCountry of Origin: | United States Country in which last significant manufacturing process was carried out |
|---|---|
| Tariff No: | 84733080 |
| US ECCN: | EAR99 |
| EU ECCN: | NLR |
| RoHS Compliant: | Yes RoHS |
| RoHS Phthalates Compliant: | Yes RoHS |
| SVHC: | No SVHC (04-Feb-2026) |
| Download Product Compliance Certificate | Product Compliance Certificate |
| Weight (kg): | .001 |
