Print Page
Image is for illustrative purposes only. Please refer to product description.
Available to Order
register your interest here
| Quantity | Price |
|---|---|
| 1+ | NT$2,820.460 |
Price for:Each
Minimum: 1
Multiple: 1
NT$2,820.46
Line Note
Added to your Order Confirmation, Invoice, and Dispatch note for this order only.
Product Information
ManufacturerANALOG DEVICES
Manufacturer Part NoDC1082A-ECopy
Order Code5133466
Silicon ManufacturerLinear Technology
Silicon Core NumberLTC2356-14
No. of Bits14bit
Sampling Rate3.5MSPS
Kit Application TypeData Converter
Application Sub TypeADC
Kit ContentsDemonstration Board LTC2356-14, User Guide
Product Range-
SVHCNo SVHC (04-Feb-2026)
Product Overview
DC1082A-E demonstration circuit uses the LTC2356CMSE-14 14bit, 1-channel 3.5Msps SAR ADC. This board demonstrates the AC performance of the mLTC1407A-1 in conjunction with the DC890 data collection board and PScope™ software. Alternatively, by connecting DC1082A-E into a customer application the performance of the LTC1407 family member can be evaluated directly in that circuit.
- ±1.25V input range
Technical Specifications
Silicon Manufacturer
Linear Technology
No. of Bits
14bit
Kit Application Type
Data Converter
Kit Contents
Demonstration Board LTC2356-14, User Guide
SVHC
No SVHC (04-Feb-2026)
Silicon Core Number
LTC2356-14
Sampling Rate
3.5MSPS
Application Sub Type
ADC
Product Range
-
Technical Docs (1)
Legislation and Environmental
Country of Origin:
Country in which last significant manufacturing process was carried outCountry of Origin:Philippines
Country in which last significant manufacturing process was carried out
Country in which last significant manufacturing process was carried outCountry of Origin:Philippines
Country in which last significant manufacturing process was carried out
Tariff No:84733020
US ECCN:EAR99
EU ECCN:NLR
RoHS Compliant:Yes
RoHS
RoHS Phthalates Compliant:Yes
RoHS
SVHC:No SVHC (04-Feb-2026)
Download Product Compliance Certificate
Product Compliance Certificate
Weight (kg):.000001
