
Need more?
| Quantity | Price |
|---|---|
| 1+ | NT$4,235.730 |
Product Information
Product Overview
DC1172A demonstration circuit is a low dropout linear regulator featuring LT®1965, which comes in 5-lead TO-220, 5-lead DD-PAK as well as the thermally enhanced 8-lead MSOP and 8-lead 3mmX3mm DFN packages. The DC1172A has an input voltage range from 2.3 to 20V, and is capable of delivering up to 1.1A output current. Operating quiescent current is 500µA, reducing to less than 1µA in shutdown. The DC1172A has a very low output noise, which makes it ideal for logic pow er supplies, post regulators for switching supplies and low-noise instruments.
Notes
ADI products are only authorized (and sold) for use by the customer and are not to be resold or otherwise passed on to any third party
Technical Specifications
Analog Devices
Power Management - Voltage Regulator
Evaluation Board LT1965EDD
No SVHC (07-Jul-2017)
LT1965EDD
Low Dropout Linear Regulator
-
Technical Docs (1)
Associated Products
8 Products Found
Legislation and Environmental
Country in which last significant manufacturing process was carried outCountry of Origin:United States
Country in which last significant manufacturing process was carried out
RoHS
Product Compliance Certificate
