Print Page
Image is for illustrative purposes only. Please refer to product description.

ManufacturerANALOG DEVICES
Manufacturer Part NoDC1190A-DCopy
Manufacturer Standard Lead Time18 weeks
Order Code5133472
Your Part Number
5 In Stock
5 more incoming. You can reserve stock now
5 Delivery in 3-4 Business Days(UK stock)
| Quantity | Price |
|---|---|
| 1+ | NT$2,697.620 |
Price for:Each
Minimum: 1
Multiple: 1
NT$2,697.62
Line Note
Added to your Order Confirmation, Invoice, and Dispatch note for this order only.
Product Information
ManufacturerANALOG DEVICES
Manufacturer Part NoDC1190A-DCopy
Manufacturer Standard Lead Time18 weeks
Order Code5133472
Silicon ManufacturerLinear Technology
Silicon Core NumberLTC2361
No. of Bits12bit
Sampling Rate250kSPS
Kit Application TypeData Converter
Application Sub TypeADC
Kit ContentsDemonstration Board LTC2361, User Guide
Product Range-
SVHCNo SVHC (04-Feb-2026)
Product Overview
DC1190A-D demonstration circuit features the LTC2361ITS8, 250ksps, 12bit serial ADC in TSOT-23.
- 25MHz max Clk frequency
Technical Specifications
Silicon Manufacturer
Linear Technology
No. of Bits
12bit
Kit Application Type
Data Converter
Kit Contents
Demonstration Board LTC2361, User Guide
SVHC
No SVHC (04-Feb-2026)
Silicon Core Number
LTC2361
Sampling Rate
250kSPS
Application Sub Type
ADC
Product Range
-
Technical Docs (1)
Legislation and Environmental
Country of Origin:
Country in which last significant manufacturing process was carried outCountry of Origin:Philippines
Country in which last significant manufacturing process was carried out
Country in which last significant manufacturing process was carried outCountry of Origin:Philippines
Country in which last significant manufacturing process was carried out
Tariff No:84733020
US ECCN:EAR99
EU ECCN:NLR
RoHS Compliant:Yes
RoHS
RoHS Phthalates Compliant:Yes
RoHS
SVHC:No SVHC (04-Feb-2026)
Download Product Compliance Certificate
Product Compliance Certificate
Weight (kg):.000001
