Print Page
Image is for illustrative purposes only. Please refer to product description.

| Manufacturer | ANALOG DEVICES |
|---|---|
| Manufacturer Part No | DC1354B-ACopy |
| Manufacturer Standard Lead Time | 12 weeks |
| Order Code | 4409820 |
| Your Part Number |
7 In Stock
Need more?
7 Delivery in 3-4 Business Days(UK stock)
| Quantity | Price |
|---|---|
| 1+ | NT$2,875.490 |
Price for:Each
Minimum: 1
Multiple: 1
NT$2,875.49
Line Note
Added to your Order Confirmation, Invoice, and Dispatch note for this order only.
Product Information
| Manufacturer | ANALOG DEVICES |
|---|---|
| Manufacturer Part No | DC1354B-ACopy |
| Manufacturer Standard Lead Time | 12 weeks |
| Order Code | 4409820 |
| Silicon Manufacturer | Analog Devices |
| Silicon Core Number | LT1641-1, LT1641-2, LT4256-1, LT4256-2 |
| Kit Application Type | Power Management |
| Application Sub Type | Hot Swap Controller |
| Kit Contents | Demo Board LT1641-1, LT1641-2, LT4256-1, LT4256-2 |
| Product Range | - |
| SVHC | No SVHC (07-Jul-2017) |
Product Overview
Notes
ADI products are only authorized (and sold) for use by the customer and are not to be resold or otherwise passed on to any third party
Technical Specifications
| Silicon Manufacturer | Analog Devices |
|---|---|
| Kit Application Type | Power Management |
| Kit Contents | Demo Board LT1641-1, LT1641-2, LT4256-1, LT4256-2 |
| SVHC | No SVHC (07-Jul-2017) |
| Silicon Core Number | LT1641-1, LT1641-2, LT4256-1, LT4256-2 |
|---|---|
| Application Sub Type | Hot Swap Controller |
| Product Range | - |
Technical Docs (1)
Legislation and Environmental
| Country of Origin: Country in which last significant manufacturing process was carried outCountry of Origin: | United States Country in which last significant manufacturing process was carried out |
|---|---|
| Tariff No: | 84733080 |
| US ECCN: | EAR99 |
| EU ECCN: | NLR |
| RoHS Compliant: | Yes RoHS |
| RoHS Phthalates Compliant: | Yes RoHS |
| SVHC: | No SVHC (07-Jul-2017) |
| Download Product Compliance Certificate | Product Compliance Certificate |
| Weight (kg): | .000001 |
