Print Page
Image is for illustrative purposes only. Please refer to product description.

Available to Order
register your interest here
| Quantity | Price |
|---|---|
| 1+ | NT$2,697.620 |
Price for:Each
Minimum: 1
Multiple: 1
NT$2,697.62
Line Note
Added to your Order Confirmation, Invoice, and Dispatch note for this order only.
Product Information
ManufacturerANALOG DEVICES
Manufacturer Part NoDC1410A-ACopy
Order Code5133479
Silicon ManufacturerAnalog Devices
Silicon Core NumberLTC2498
No. of Bits24bit
Sampling Rate15SPS
Kit Application TypeData Converter
Application Sub TypeDelta-Sigma ADC
Kit ContentsDemonstration Board LTC2498
Product Range-
SVHCNo SVHC (04-Feb-2026)
Product Overview
DC1410A-A demonstration circuit shows a compact, high resolution solution for measuring Wheatstone bridge type sensors for load, pressure, temperature, acceleration, and many other physical quantities. It features the LTC2498, an 8-/16-channel, 24-bit Δ∑ ADC with easy drive inputs. It also includes a low noise programmable gain amplifier (PGA) and calibration sources to facilitate transparent calibration of gain and offset, resulting in an effective resolution of better than 20nVRMS at 6.8Hz and 6.9Hz respectively.
- 2ppm INL, 1ppm offset, 25ppm full-scale error and 10nV/°C offset drift
- 7.5Hz (1x mode) 15Hz (2x mode) output rates
Technical Specifications
Silicon Manufacturer
Analog Devices
No. of Bits
24bit
Kit Application Type
Data Converter
Kit Contents
Demonstration Board LTC2498
SVHC
No SVHC (04-Feb-2026)
Silicon Core Number
LTC2498
Sampling Rate
15SPS
Application Sub Type
Delta-Sigma ADC
Product Range
-
Technical Docs (1)
Legislation and Environmental
Country of Origin:
Country in which last significant manufacturing process was carried outCountry of Origin:Philippines
Country in which last significant manufacturing process was carried out
Country in which last significant manufacturing process was carried outCountry of Origin:Philippines
Country in which last significant manufacturing process was carried out
Tariff No:84733020
US ECCN:EAR99
EU ECCN:NLR
RoHS Compliant:Yes
RoHS
RoHS Phthalates Compliant:Yes
RoHS
SVHC:No SVHC (04-Feb-2026)
Download Product Compliance Certificate
Product Compliance Certificate
Weight (kg):.000001
