
register your interest here
| Quantity | Price |
|---|---|
| 1+ | NT$6,411.140 |
Product Information
Product Overview
DC1411A demonstration circuit is a DC/DC boost converter featuring the LTC3787 constant frequency current mode boost controller. The DC1411A operates over 5V to 24V input and provides 6A to 16A of output current. The 350KHz constant frequency operation results in small and efficient circuit. The converter provides high output voltage accuracy (typically ±3%) over a wide load range with no minimum load requirement. The demonstration circuit can be easily modified to generate different output voltages. The DC1411 has a small circuit footprint. It is a high-performance and cost-effective solution for telecom, automotive and Power Over Ethernet applications.
Notes
ADI products are only authorized (and sold) for use by the customer and are not to be resold or otherwise passed on to any third party
Technical Specifications
Linear Technology
Power Management - Voltage Regulator
Demonstration Board LTC3787
-
LTC3787
Synchronous Boost Converter
-
No SVHC (07-Jul-2017)
Technical Docs (1)
Associated Products
5 Products Found
Legislation and Environmental
Country in which last significant manufacturing process was carried outCountry of Origin:United States
Country in which last significant manufacturing process was carried out
RoHS
Product Compliance Certificate
