Print Page
Image is for illustrative purposes only. Please refer to product description.
Available to Order
register your interest here
| Quantity | Price |
|---|---|
| 1+ | NT$4,046.650 |
Price for:Each
Minimum: 1
Multiple: 1
NT$4,046.65
Line Note
Added to your Order Confirmation, Invoice, and Dispatch note for this order only.
Product Information
ManufacturerANALOG DEVICES
Manufacturer Part NoDC1488A-BCopy
Order Code5133548
Silicon ManufacturerLinear Technology
Silicon Core NumberLTC2634
Kit Application TypeData Converter
Application Sub TypeDAC
Kit ContentsDemonstration Board LTC2634
Product Range-
SVHCNo SVHC (04-Feb-2026)
Product Overview
DC1488A-B demonstration circuit features the LTC®2634-L quad 12-bit DAC. This device has an integrated, high accuracy, low drift reference. It has a rail-to-rail output buffer and is guaranteed monotonic. This DAC communicates through the simple SPI/MICROWIRE compatible interface.
- Integrated precision reference 2.5V full-scale 10ppm/°C
- Power-on reset to mid-scale
Technical Specifications
Silicon Manufacturer
Linear Technology
Kit Application Type
Data Converter
Kit Contents
Demonstration Board LTC2634
SVHC
No SVHC (04-Feb-2026)
Silicon Core Number
LTC2634
Application Sub Type
DAC
Product Range
-
Technical Docs (1)
Legislation and Environmental
Country of Origin:
Country in which last significant manufacturing process was carried outCountry of Origin:Philippines
Country in which last significant manufacturing process was carried out
Country in which last significant manufacturing process was carried outCountry of Origin:Philippines
Country in which last significant manufacturing process was carried out
Tariff No:84733020
US ECCN:EAR99
EU ECCN:NLR
RoHS Compliant:Yes
RoHS
RoHS Phthalates Compliant:Yes
RoHS
SVHC:No SVHC (04-Feb-2026)
Download Product Compliance Certificate
Product Compliance Certificate
Weight (kg):.000001
