Print Page
Image is for illustrative purposes only. Please refer to product description.

ManufacturerANALOG DEVICES
Manufacturer Part NoDC1623ACopy
Manufacturer Standard Lead Time12 weeks
Order Code4408414
Your Part Number
6 In Stock
Need more?
6 Delivery in 3-4 Business Days(UK stock)
| Quantity | Price |
|---|---|
| 1+ | NT$3,481.520 |
Price for:Each
Minimum: 1
Multiple: 1
NT$3,481.52
Line Note
Added to your Order Confirmation, Invoice, and Dispatch note for this order only.
Product Information
ManufacturerANALOG DEVICES
Manufacturer Part NoDC1623ACopy
Manufacturer Standard Lead Time12 weeks
Order Code4408414
Silicon ManufacturerLinear Technology
Silicon Core NumberLTM8033
Kit Application TypePower Management - Voltage Regulator
Application Sub TypeStep Down DC / DC Regulator
Kit ContentsDemonstration Board LTM8033
Product Range-
Automotive Qualification Standard-
SVHCNo SVHC (07-Jul-2017)
Product Overview
DC1623A demonstration circuit features the LTM®8033, a low-EMI EN55022 Class B certified step-down μModule® regulator, pre-configured for a 3.3V output from a 5.5V to 36V input. The circuit supports other features of the LTM8033 including synchronization to an external clock, current sharing with another LTM8033 μModule regulator, and burst mode operation for improved efficiency at light loads.
- 3A maximum output current
- 425KHz typical switching frequency at R2 = 93.1K
Notes
ADI products are only authorized (and sold) for use by the customer and are not to be resold or otherwise passed on to any third party
Technical Specifications
Silicon Manufacturer
Linear Technology
Kit Application Type
Power Management - Voltage Regulator
Kit Contents
Demonstration Board LTM8033
Automotive Qualification Standard
-
Silicon Core Number
LTM8033
Application Sub Type
Step Down DC / DC Regulator
Product Range
-
SVHC
No SVHC (07-Jul-2017)
Technical Docs (2)
Associated Products
6 Products Found
Legislation and Environmental
Country of Origin:
Country in which last significant manufacturing process was carried outCountry of Origin:United States
Country in which last significant manufacturing process was carried out
Country in which last significant manufacturing process was carried outCountry of Origin:United States
Country in which last significant manufacturing process was carried out
Tariff No:84733080
US ECCN:EAR99
EU ECCN:NLR
RoHS Compliant:Yes
RoHS
RoHS Phthalates Compliant:To be advised
SVHC:No SVHC (07-Jul-2017)
Download Product Compliance Certificate
Product Compliance Certificate
Weight (kg):.001
