register your interest here
| Quantity | Price |
|---|---|
| 1+ | NT$2,619.450 |
Product Information
Product Overview
DC1659A-B demonstration circuit features the LT®6109, a high-side current sense amplifier with two comparators and a 400mV reference. The demo board circuit amplifies the voltage across an on-board current sense resistor, to provide a precision unipolar voltage output that is proportional to the sensed current. The board has two on-board comparators with latching outputs and an integrated 400mV reference that sets the threshold for the comparators. The DC1659A-B (LT6109-2) has two inverting inputs available. The current sense gain and current fault limits are set by on-board resistors. The gain is set at 100V/V and the comparators are set to trip at current thresholds of 50mA and 300mA.
- Input voltage range from 2.7V to 60V
- 1V measured output signal (ILOAD = 100mA), 100μA measured output current (VIOUT = 1V)
- 800μA quiescent current (VIN = 12V)
Technical Specifications
Analog Devices
Amplifier
Demonstration Board LT6109IMS-2
No SVHC (04-Feb-2026)
LT6109IMS-2
Current Sense Amplifier
-
Technical Docs (1)
Legislation and Environmental
Country in which last significant manufacturing process was carried outCountry of Origin:Philippines
Country in which last significant manufacturing process was carried out
RoHS
RoHS
Product Compliance Certificate
