Print Page
Image is for illustrative purposes only. Please refer to product description.
ManufacturerANALOG DEVICES
Manufacturer Part NoDC1996A-CCopy
Manufacturer Standard Lead Time12 weeks
Order Code5133499
Your Part Number
10 In Stock
Need more?
10 Delivery in 3-4 Business Days(UK stock)
| Quantity | Price |
|---|---|
| 1+ | NT$2,697.620 |
Price for:Each
Minimum: 1
Multiple: 1
NT$2,697.62
Line Note
Added to your Order Confirmation, Invoice, and Dispatch note for this order only.
Product Information
ManufacturerANALOG DEVICES
Manufacturer Part NoDC1996A-CCopy
Manufacturer Standard Lead Time12 weeks
Order Code5133499
Silicon ManufacturerLinear Technology
Silicon Core NumberLTC2323CUFD-14
No. of Bits14bit
Sampling Rate5MSPS
Kit Application TypeData Converter
Application Sub TypeADC
Kit ContentsDemo Board LTC2323CUFD-14
Product Range-
SVHCNo SVHC (04-Feb-2026)
Product Overview
DC1996A-C demonstration circuit features the LTC®2323-14. With up to 5Msps, these differential, dual channel, 14-bit, serial, high speed successive approximation register (SAR) ADC is available in a 28-lead QFN package. The LTC2323 family has an internal 20ppm/°C reference and an SPI-compatible serial interface that supports CMOS and LVDS logic.
- 110MHz maximum clock frequency
Technical Specifications
Silicon Manufacturer
Linear Technology
No. of Bits
14bit
Kit Application Type
Data Converter
Kit Contents
Demo Board LTC2323CUFD-14
SVHC
No SVHC (04-Feb-2026)
Silicon Core Number
LTC2323CUFD-14
Sampling Rate
5MSPS
Application Sub Type
ADC
Product Range
-
Technical Docs (2)
Legislation and Environmental
Country of Origin:
Country in which last significant manufacturing process was carried outCountry of Origin:Philippines
Country in which last significant manufacturing process was carried out
Country in which last significant manufacturing process was carried outCountry of Origin:Philippines
Country in which last significant manufacturing process was carried out
Tariff No:84733020
US ECCN:EAR99
EU ECCN:NLR
RoHS Compliant:Yes
RoHS
RoHS Phthalates Compliant:Yes
RoHS
SVHC:No SVHC (04-Feb-2026)
Download Product Compliance Certificate
Product Compliance Certificate
Weight (kg):.000001
