Print Page
Image is for illustrative purposes only. Please refer to product description.
Available to Order
register your interest here
| Quantity | Price |
|---|---|
| 1+ | NT$2,387.540 |
Price for:Each
Minimum: 1
Multiple: 1
NT$2,387.54
Line Note
Added to your Order Confirmation, Invoice, and Dispatch note for this order only.
Product Information
ManufacturerANALOG DEVICES
Manufacturer Part NoDC1996A-DCopy
Order Code5133500
Silicon ManufacturerLinear Technology
Silicon Core NumberLTC2321CUFD-14
No. of Bits14bit
Sampling Rate2MSPS
Kit Application TypeData Converter
Application Sub TypeADC
Kit ContentsDemo Board LTC2321CUFD-14
Product Range-
SVHCNo SVHC (04-Feb-2026)
Product Overview
DC1996A-D demonstration circuit features the LTC2321CUFD-14#PBF, 14-Bit, 2Msps, differential input, serial, high-speed SAR ADC. The LTC2323 family has an internal 20ppm/°C reference and an SPI-compatible serial interface that supports CMOS and LVDS logic. The DC1996A demonstrates the DC and AC performance of the LTC2323 in conjunction with the DC890 PScope™ data collection board. Alternatively, by connecting the DC1996A into a customer application, the performance of the LTC2323 can be evaluated directly in that circuit.
- 62MHz max clock frequency
- LTC2321-14 operates from a single 3.3V or 5V supply
Technical Specifications
Silicon Manufacturer
Linear Technology
No. of Bits
14bit
Kit Application Type
Data Converter
Kit Contents
Demo Board LTC2321CUFD-14
SVHC
No SVHC (04-Feb-2026)
Silicon Core Number
LTC2321CUFD-14
Sampling Rate
2MSPS
Application Sub Type
ADC
Product Range
-
Technical Docs (1)
Legislation and Environmental
Country of Origin:
Country in which last significant manufacturing process was carried outCountry of Origin:Philippines
Country in which last significant manufacturing process was carried out
Country in which last significant manufacturing process was carried outCountry of Origin:Philippines
Country in which last significant manufacturing process was carried out
Tariff No:84733020
RoHS Compliant:Yes
RoHS
RoHS Phthalates Compliant:To be advised
SVHC:No SVHC (04-Feb-2026)
Download Product Compliance Certificate
Product Compliance Certificate
Weight (kg):.000001
