register your interest here
| Quantity | Price |
|---|---|
| 1+ | NT$8,013.560 |
Product Information
Product Overview
DC2175A demonstration circuit is an active clamp forward converter with synchronous rectification featuring the LT®3752/LT8311 chipset. This circuit was designed to demonstrate the high levels of performance, efficiency and high power. It operates at 200KHz and produces a regulated 12V at 13A output from a wide input voltage range of 9V to 36V, making it well-suited for automotive, industrial, and military applications. Synchronous rectification helps to attain an efficiency exceeding 93%. The DC2175 circuit features soft-start which prevents output voltage overshoot on startup or when recovering from overload condition. The DC2175 also has a precise overcurrent protection circuit that allows for continuous operation under short circuit conditions. The low power dissipation under a short circuit ensures high reliability even during prolonged short circuit conditions.
Notes
ADI products are only authorized (and sold) for use by the customer and are not to be resold or otherwise passed on to any third party
Technical Specifications
Analog Devices
Power Management
Demo Board LT8311MPFE#PBF, LT3752IFE#PBF
-
LT8311MPFE#PBF, LT3752IFE#PBF
Active Clamp Forward Converter, Synchronous Rectifier Controller
-
No SVHC (07-Jul-2017)
Technical Docs (1)
Legislation and Environmental
Country in which last significant manufacturing process was carried outCountry of Origin:United States
Country in which last significant manufacturing process was carried out
RoHS
Product Compliance Certificate
